Tempatron TF48 Series Panel Timer Relay, 2-Contact, 7 → 24 V ac 24V ac, 7 V ac, 99.99 s → 9999 h,
- RS庫存編號:
- 201-6977
- 製造零件編號:
- TF48ML
- 製造商:
- Tempatron
小計(1 件)*
HK$2,485.80
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 6 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$2,485.80 |
* 參考價格
- RS庫存編號:
- 201-6977
- 製造零件編號:
- TF48ML
- 製造商:
- Tempatron
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Tempatron | |
| Product Type | Timer Relay | |
| Function | Multifunction | |
| Mount Type | Panel | |
| Time Range | 99.99 s → 9999 h | |
| Number of Contacts | 2 | |
| Number of Timer Functions | 13 | |
| Contact Configuration | SPDT, SPST | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | 0°C | |
| Supply AC Voltage | 24V ac, 7V ac | |
| Supply DC Voltage | 7 → 24 V ac | |
| Maximum Operating Temperature | 50°C | |
| Mode | Interval | |
| Terminal Type | Plug-In | |
| Standards/Approvals | RoHS | |
| Series | TF48 | |
| 選取全部 | ||
|---|---|---|
品牌 Tempatron | ||
Product Type Timer Relay | ||
Function Multifunction | ||
Mount Type Panel | ||
Time Range 99.99 s → 9999 h | ||
Number of Contacts 2 | ||
Number of Timer Functions 13 | ||
Contact Configuration SPDT, SPST | ||
IP Rating IP65 | ||
Minimum Operating Temperature 0°C | ||
Supply AC Voltage 24V ac, 7V ac | ||
Supply DC Voltage 7 → 24 V ac | ||
Maximum Operating Temperature 50°C | ||
Mode Interval | ||
Terminal Type Plug-In | ||
Standards/Approvals RoHS | ||
Series TF48 | ||
- COO (Country of Origin):
- GB
The Tempatron TF48 dual 4 digit timer relay powered from 7-24Vac/9-30Vdc is a multifunction, multi-time range time delay relay suitable for industrial applications. It has 1 changeover and 1 NO relay output and these contacts can be configured as two timed outputs, or one timed and one instantaneous output.
Green LCD display timer
13 programmable timing modes
EEPROM memory (minimum 10 years)
相关链接
- Tempatron TF48 Series Panel Timer Relay 90 to 250 V ac 250V ac 99.99 s to 9999 h
- Tempatron TFDR Series DIN Rail Timer Relay 24 to 240 V ac 24V ac 0 to 9999 s
- Tempatron TT33 Series Panel Timer Relay 100 to 240 V ac 100V ac 0.01 to 99.99 s,
- Tempatron TT33 Series Panel Timer Relay 24 V dc 24V ac Multifunction-Function, SPST Switch
- Panasonic LT4H Series Panel Mount 1-Contact 240V ac 0 to 9999 h 0 to
- Omron H5CX Series Panel 1-Contact 100V ac 0.001 s to 9999 h
- Omron H5CX Series Panel 2-Contact 24V ac 0.001 s to 9999 h,
- Omron H5CX Series Panel 1-Contact 24 V ac 0.001 s to 9999 h,