Schneider Electric Harmony Time Series DIN Rail Timer Relay, 1-Contact, 24 → 240 V ac/dc 24V ac, 240 V ac, 0.1 s

小計(1 件)*

HK$421.70

Add to Basket
選擇或輸入數量
有庫存
  • 加上 5 件從 2026年11月09日 起發貨
  • 加上 13 件從 2026年11月20日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$421.70

* 參考價格

RS庫存編號:
247-2256
製造零件編號:
RE17LAMW
製造商:
Schneider Electric
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Schneider Electric

Product Type

Timer Relay

Mount Type

DIN Rail

Time Range

0.1 s → 100h

Number of Contacts

1

Number of Timer Functions

1

Contact Configuration

SPDT

IP Rating

IP50, IP40, IP20

Supply DC Voltage

24 → 240 V ac/dc

Minimum Operating Temperature

-20°C

Supply AC Voltage

24V ac, 240V ac

Contact Current

20A

Maximum Operating Temperature

60°C

Terminal Type

Screw

Width

17.5mm

Standards/Approvals

IEC 61812-1, EN 61812-1 UL, CSA, GL, RCM, EAC, CCC, China ROHS

Length

90mm

Series

Harmony Time

COO (Country of Origin):
ID
The Schneider Electric single function relay operates voltage 24 to 240 V ac/dc and suitable for DIN Rail mounting. It is compact in size and it used time range 1 s to 100 h. It has 350 ms on de-energisation typical reset time and its nominal current id 0.7 A.

Ambient air temperature for operation -20 to 60 °C

IP degree of protection IP20

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。