Coupatan Panel Timer Relay, 250 V ac 250V ac, 0 → 120 min, DPDT Switch Configuration
- RS庫存編號:
- 536-2779
- Distrelec 貨號:
- 304-03-271
- 製造商:
- Coupatan
暫時無法供應
抱歉,我們不知道何時會到貨。
- RS庫存編號:
- 536-2779
- Distrelec 貨號:
- 304-03-271
- 製造商:
- Coupatan
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Coupatan | |
| Product Type | Timer Relay | |
| Mount Type | Panel | |
| Time Range | 0 → 120 min | |
| Contact Configuration | DPDT | |
| Supply AC Voltage | 250V ac | |
| Contact Current | 16A | |
| Supply DC Voltage | 250 V ac | |
| Length | 45.5mm | |
| Height | 30mm | |
| Width | 47.5mm | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Coupatan | ||
Product Type Timer Relay | ||
Mount Type Panel | ||
Time Range 0 → 120 min | ||
Contact Configuration DPDT | ||
Supply AC Voltage 250V ac | ||
Contact Current 16A | ||
Supply DC Voltage 250 V ac | ||
Length 45.5mm | ||
Height 30mm | ||
Width 47.5mm | ||
Standards/Approvals RoHS | ||
Faucigny Instruments Mechanical Run-back Timer
Features and Benefits
Note
This is a mechanical timer which does not need an external voltage supply
相关链接
- Coupatan 72039 Series Panel Timer Relay 250V ac DPDT Switch Configuration
- Omron Timer Relay 100 to 120 V ac 100V ac 0.05 to 12 min, DPDT Switch Configuration
- Siemens 3RP25 Series DIN Rail Timer Relay 250 V dc 240V ac 1-Function, DPDT Switch Configuration
- Finder 13 Series Wall Timer Relay 250 V dc 250V ac Multifunction-Function, SPDT Switch Configuration
- RS PRO Timer Relay 12 to 250 V dc 12V ac 0.1 s to 10 Days DPDT Switch Configuration
- RS PRO Timer Relay 12 to 250 V dc 12V ac 0.1 s to 10 Days DPDT Switch Configuration
- WAGO 857 Series DIN Rail Timer Relay 250 V dc 250V ac SPDT Switch Configuration
- WAGO 857 Series DIN Rail Timer Relay 250 V dc 250V ac SPDT Switch Configuration