ETA Toggle Switch Guard for use with 8345 Series

享受批量購買折扣

額外添加10件可節省HK$54.00

查看批量定價選項

小計(1 件)*

HK$180.60

Add to Basket
選擇或輸入數量
有庫存
  • 加上 6 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 9HK$180.60-
10 - 24HK$175.20HK$54.00
25 - 49HK$169.80HK$270.00
50 - 99HK$165.90HK$735.00
100 +HK$162.50HK$1,810.00

* 參考價格

RS庫存編號:
150-108
製造零件編號:
Y307.381.01 TOGGLE GUARD FOR 8345
製造商:
ETA
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

ETA

Product Type

Toggle Switch Guard

For Use With

8345 Series

Standards/Approvals

UL, CCC, VDE, IEC, RoHS, EN

COO (Country of Origin):
DE

Panel Mounting Magnetic CBE, 8345 Series 1 Pole


1-pole magnetic hydraulic CBE with trip free snap action mechanism with toggle actuation.

Industry standard dimensions with medium delay for most applications.

Typically used on control equipment, communication systems, transportation (rail) and power supplies.

IEC classification S/HM

Mounting hole size

Thermal Magnetic Convertible


All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).

Note

These CBE's are designed specifically for equipment/systems and should not be confused with large MCB's intended to protect distribution wiring against catastrophic faults.

Approvals

UL,VDE

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。