TE Connectivity Switch Guard for use with 08-0-0-01 905

小計(1 盒,共 10 件)*

HK$2,766.40

Add to Basket
選擇或輸入數量
新產品 - 立即預訂
  • 從 2027年3月31日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
箱
每盒
每單位*
1 +HK$2,766.40HK$276.64

* 參考價格

RS庫存編號:
785-672
製造零件編號:
K1003000
製造商:
TE Connectivity
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

TE Connectivity

Product Type

Switch Guard

For Use With

08-0-0-01 905

Standards/Approvals

IEC

COO (Country of Origin):
DE
The TE Connectivity toggle switch is a robust, Durable solution is designed for industrial applications, particularly in military vehicles. Its construction ensures reliability, adhering strictly to international quality standards.

Military-grade robustness with VG 95 318 compliance

High-quality silver alloy or gold plated contacts for superior conductivity

Sealing technology meets IP68/IP6K8 protection standards

Offers 2- and 3-position switch actions for versatile use

Variety of available switching styles to suit differing requirements

Locking options available tailored to individual user needs

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。