APEM Toggle Switch, Panel Mount, On-On, SPST, Screw Terminal, 28 V dc, 250 V ac
- RS庫存編號:
- 428-037
- 製造零件編號:
- CT36-001N022
- 製造商:
- APEM
小計(1 件)*
HK$162.10
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 32 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$162.10 |
* 參考價格
- RS庫存編號:
- 428-037
- 製造零件編號:
- CT36-001N022
- 製造商:
- APEM
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | APEM | |
| Product Type | Toggle Switch | |
| Contact Configuration | SPST | |
| Switch Operation | On-On | |
| Switch Contact Current | 15A | |
| Mount Type | Panel | |
| Terminal Type | Screw | |
| IP Rating | IP67 | |
| Panel Cutout Size | 12.2 mm | |
| Contact DC Voltage | 28V dc | |
| Actuator Length | 17.5mm | |
| Minimum Operating Temperature | -40°C | |
| Contact AC Voltage | 250V ac | |
| Maximum Operating Temperature | 85°C | |
| Length | 32mm | |
| Height | 71.1mm | |
| Standards/Approvals | UL | |
| Width | 23mm | |
| Series | CT | |
| Mechanical Life | 40Cycles | |
| 選取全部 | ||
|---|---|---|
品牌 APEM | ||
Product Type Toggle Switch | ||
Contact Configuration SPST | ||
Switch Operation On-On | ||
Switch Contact Current 15A | ||
Mount Type Panel | ||
Terminal Type Screw | ||
IP Rating IP67 | ||
Panel Cutout Size 12.2 mm | ||
Contact DC Voltage 28V dc | ||
Actuator Length 17.5mm | ||
Minimum Operating Temperature -40°C | ||
Contact AC Voltage 250V ac | ||
Maximum Operating Temperature 85°C | ||
Length 32mm | ||
Height 71.1mm | ||
Standards/Approvals UL | ||
Width 23mm | ||
Series CT | ||
Mechanical Life 40Cycles | ||
- COO (Country of Origin):
- FR
The APEM Sealed toggle switches feature front sealing to IP67. They can operate within a temperature range of -40°C to +85°C and have a mechanical life of 40,000 cycles. The maximum torque applied to the nut is 2 Nm. The switches offer a maximum current/voltage rating with a resistive load and electrical life at full load, as detailed in the table. The initial contact resistance is 50 mΩ maximum, and the insulation resistance is 1,000 MΩ minimum at 500 VDC.
Completely sealed switching chamber
Three types of terminals
UL approved
相关链接
- APEM Toggle Switch On-On Screw Terminal 250 V ac
- APEM Toggle Switch On-Off-On Screw Terminal 250 V ac
- APEM Toggle Switch On-Off Screw Terminal 250 V ac
- APEM Toggle Switch Momentary-Off-On Screw Terminal 250 V ac
- APEM Toggle Switch On-On Screw Terminal 250 V ac
- APEM Toggle Switch Momentary-Off-Momentary Screw Terminal 250 V ac
- APEM Toggle Switch On-Off Screw Terminal 250 V ac
- APEM Toggle Switch On-On Tab Terminal 28 V ac