NKK Switches Toggle Switch, Panel Mount, On-On-On, SP3T, Solder Terminal, 30 V dc, 125 V ac
- RS庫存編號:
- 195-9303
- 製造零件編號:
- M2024SD8W01
- 製造商:
- NKK Switches
暫時無法供應
我們不知道此物品是否會到貨,因為製造商正在對其逐步停產。
- RS庫存編號:
- 195-9303
- 製造零件編號:
- M2024SD8W01
- 製造商:
- NKK Switches
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | NKK Switches | |
| Contact Configuration | SP3T | |
| Product Type | Toggle Switch | |
| Switch Operation | On-On-On | |
| Switch Contact Current | 4A | |
| Mount Type | Panel | |
| Terminal Type | Solder | |
| IP Rating | IP67 | |
| Illuminated | No | |
| Minimum Operating Temperature | -30°C | |
| Contact DC Voltage | 30V dc | |
| Contact AC Voltage | 125V ac | |
| Actuator Material | Brass with Chrome Plated | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | On-On-On | |
| Standards/Approvals | CSA, UL | |
| Series | M | |
| 選取全部 | ||
|---|---|---|
品牌 NKK Switches | ||
Contact Configuration SP3T | ||
Product Type Toggle Switch | ||
Switch Operation On-On-On | ||
Switch Contact Current 4A | ||
Mount Type Panel | ||
Terminal Type Solder | ||
IP Rating IP67 | ||
Illuminated No | ||
Minimum Operating Temperature -30°C | ||
Contact DC Voltage 30V dc | ||
Contact AC Voltage 125V ac | ||
Actuator Material Brass with Chrome Plated | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration On-On-On | ||
Standards/Approvals CSA, UL | ||
Series M | ||
- COO (Country of Origin):
- CN
The NKK Switches toggle switch has SP3T contacts, and On-On-On circuit configuration. Terminals are made up of copper or brass with silver or gold plating. Its operating temperature range is -30 to +85 °C. This product belongs to M series.
It has antirotation design, standard on noncylindrical levers, mates toggle and bushing; bottom of toggle has two flatted sides which fit into a complementary opening inside bushing.
High torque bushing construction prevents rotation or separation from frame during installation
Epoxy sealed terminals prevent entry of solder flux and other contaminants.
相关链接
- NKK Switches Toggle Switch On-On-On Solder Lug Terminal 250 V ac
- NKK Switches Toggle Switch On-On Solder Terminal 125 V ac
- NKK Switches Toggle Switch On-On Solder Terminal 125 V ac
- NKK Switches Toggle Switch On-Off-On Solder Terminal 125 V ac
- NKK Switches Toggle Switch On-Off-On Solder Terminal 125 V ac
- NKK Switches Toggle Switch On-Off-(On) Solder Terminal 125 V ac
- NKK Switches Toggle Switch On-Off-On Solder Terminal 125 V ac
- NKK Switches Toggle Switch On-Off-On Solder Terminal 125 V ac