Ideal Industries 62-160 Amplifier Probe, 3 Tone, 919 Hz Tone Frequency
- RS庫存編號:
- 285-7580
- 製造零件編號:
- 62-160
- 製造商:
- Ideal Industries
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 285-7580
- 製造零件編號:
- 62-160
- 製造商:
- Ideal Industries
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Ideal Industries | |
| Cable Type | Coax, Copper | |
| Product Type | Amplifier Probe | |
| Model Number | 62-160 | |
| Connector Type | Alligator Clip | |
| Tone Frequency | 919Hz | |
| Number of Tones | 3 | |
| Power Source | Battery | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Ideal Industries | ||
Cable Type Coax, Copper | ||
Product Type Amplifier Probe | ||
Model Number 62-160 | ||
Connector Type Alligator Clip | ||
Tone Frequency 919Hz | ||
Number of Tones 3 | ||
Power Source Battery | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- CN
The Ideal Industries Tone Generator is used to send an analogue tone signal over copper cables to aid in identifying the location and identification of the cable.
Low battery indicator
Uses one 9V battery included
Indicates reversed polarity lines
相关链接
- Ideal Industries 62-164 Amplifier Probe 919 Hz Tone Frequency
- Ideal Industries 33-864 Amplifier Probe 1116 Hz Tone Frequency
- TREND Networks R180000 Tone & Probe Kit 1312.5 Hz Tone Frequency
- Tempo 200EP-G Tone & Probe Kit 960 Hz Tone Frequency
- Fluke Networks PRO3000F50 Amplifier Probe, 1000 Hz Tone Frequency
- TREND Networks R180001 Amplifier Probe, 1312.5 Hz Tone Frequency
- Tempo 701KG/6A Tone & Probe Kit 960 Hz Tone Frequency
- Tempo Tone Generator, 983 Hz Tone Frequency