Knipex Torque Wrench, 5 → 25 Nm, 3/8 in Drive, Square Drive, 290mm Overall
- RS庫存編號:
- 267-3266
- Distrelec 貨號:
- 302-23-086
- 製造零件編號:
- 98 33 25
- 製造商:
- Knipex
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 267-3266
- Distrelec 貨號:
- 302-23-086
- 製造零件編號:
- 98 33 25
- 製造商:
- Knipex
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Knipex | |
| Product Type | Torque Wrench | |
| Torque Range | 5 → 25 Nm | |
| Drive Size | 3/8 in | |
| Drive Shape | Square | |
| Overall Length | 290 mm | |
| Distrelec Product Id | 30223086 | |
| Finish | Chrome Vanadium | |
| Insert Size | 3/8 in | |
| Material | Steel | |
| Scale Graduations | 25 Nm | |
| Standards/Approvals | DIN EN 60900, IEC 60900, ISO 3315 | |
| 選取全部 | ||
|---|---|---|
品牌 Knipex | ||
Product Type Torque Wrench | ||
Torque Range 5 → 25 Nm | ||
Drive Size 3/8 in | ||
Drive Shape Square | ||
Overall Length 290 mm | ||
Distrelec Product Id 30223086 | ||
Finish Chrome Vanadium | ||
Insert Size 3/8 in | ||
Material Steel | ||
Scale Graduations 25 Nm | ||
Standards/Approvals DIN EN 60900, IEC 60900, ISO 3315 | ||
不相容
- COO (Country of Origin):
- DE
The Knipex Torque Wrench with driving square, reversible with lockable torque adjustment.Easy and secure locking of attached sockets due to screw lock.
Chrome vanadium steel material
Does not contain SVHC
相关链接
- Knipex Click Torque Wrench 3/8 in Drive 385mm Overall
- Wera Click-Torque A 5 Click Torque Wrench 1/4 in Drive 290mm Overall
- Knipex Click Torque Wrench 1/2 in Drive 385mm Overall
- Wera Safe-Torque A 1 Click Torque Wrench 1/4 in Drive 290mm Overall
- Wera Click-Torque A 6 Click Torque Wrench 1/4 in Drive 290mm Overall
- Wera 05075690001 Torque Wrench 0.25 in Drive, Square Drive
- Wera 05075693001 Torque Wrench 1/4 in Drive 299mm Overall
- Wera Safe-Torque A 2 Click Torque Wrench 1/4 in Drive 290mm Overall