Microchip ATMXT228UD-MAU002 Capacitive Touch Screen Sensor I2C Capacitive Touch Controller, 56-Pin XQFN
- RS庫存編號:
- 603-095
- 製造零件編號:
- ATMXT228UD-MAU002
- 製造商:
- Microchip
小計(1 托盤,共 490 件)*
HK$13,065.85
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年7月15日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每托盤* |
|---|---|---|
| 490 + | HK$26.665 | HK$13,065.85 |
* 參考價格
- RS庫存編號:
- 603-095
- 製造零件編號:
- ATMXT228UD-MAU002
- 製造商:
- Microchip
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Microchip | |
| Product Type | Touch Screen Sensor | |
| Sub Type | Capacitive Touch Controller | |
| Interface Type | I2C | |
| Sensing Technology | Capacitive | |
| Mount Type | Surface | |
| Package Type | XQFN | |
| Pin Count | 56 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Supply Voltage | 6.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 400μm | |
| Length | 6mm | |
| Width | 6mm | |
| Standards/Approvals | 7 Vrms, IEC 61000-4-6, Class A | |
| Series | maXTouch | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Microchip | ||
Product Type Touch Screen Sensor | ||
Sub Type Capacitive Touch Controller | ||
Interface Type I2C | ||
Sensing Technology Capacitive | ||
Mount Type Surface | ||
Package Type XQFN | ||
Pin Count 56 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Supply Voltage 6.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 400μm | ||
Length 6mm | ||
Width 6mm | ||
Standards/Approvals 7 Vrms, IEC 61000-4-6, Class A | ||
Series maXTouch | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Microchip Touchscreen controller designed for home appliances requiring Functional Safety. It is IEC/UL 60730 Class B certified and includes built-in safety features. Enables system shutoff via a soft button on the touchscreen, eliminating the need for an external safety-certified stop button and additional MCU.
Supports multi finger thick glove touch
Supports thick lenses up to 10mm glass
Adaptive Sensing
Communication via I2C interface
Supports up to 10 concurrent touches in real time with touch area reporting
Superior moisture performance
相关链接
- Microchip ATMXT228UD-MAUR002 Capacitive Touch Screen Sensor I2C Capacitive Touch Controller, 56-Pin XQFN
- Microchip ATMXT228UD-MAURHA1 Capacitive Touch Screen Sensor I2C Capacitive Touch Controller, 56-Pin XQFN
- Microchip ATMXT228UD-MAUHA1 Capacitive Touch Screen Sensor I2C Capacitive Touch Controller, 56-Pin XQFN
- Microchip ATMXT336UD-MAU002 Capacitive Touch Screen Sensor 56-Pin XQFN
- Microchip ATMXT336UD-MAURHA1 Capacitive Touch Screen Sensor I2C Capacitive Touch Controller, 56-Pin XQFN
- Microchip ATMXT112UD-MAURHA1 Capacitive Touch Screen Sensor I2C Capacitive Touch Controller, 56-Pin XQFN
- Microchip ATMXT336UD-MAUR002 Capacitive Touch Screen Sensor I2C Capacitive Touch Controller, 56-Pin XQFN
- Microchip ATMXT112UD-MAUHA1 Capacitive Touch Screen Sensor I2C Capacitive Touch Controller, 56-Pin XQFN