Microchip ATMXT228UD-MAURHA1 Capacitive Touch Screen Sensor I2C Capacitive Touch Controller, 56-Pin XQFN

小計(1 卷,共 4000 件)*

HK$139,408.00

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年7月15日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每卷*
4000 +HK$34.852HK$139,408.00

* 參考價格

RS庫存編號:
603-144
製造零件編號:
ATMXT228UD-MAURHA1
製造商:
Microchip
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Microchip

Product Type

Touch Screen Sensor

Sub Type

Capacitive Touch Controller

Interface Type

I2C

Sensing Technology

Capacitive

Mount Type

Surface

Package Type

XQFN

Pin Count

56

Minimum Supply Voltage

3.3V

Maximum Supply Voltage

6.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

6mm

Height

400μm

Series

maXTouch

Standards/Approvals

RoHS

Width

6mm

Automotive Standard

No

The Microchip Touchscreen controller designed for home appliances requiring Functional Safety. It is IEC/UL 60730 Class B certified and includes built-in safety features. Enables system shutoff via a soft button on the touchscreen, eliminating the need for an external safety-certified stop button and additional MCU.

Supports multi finger thick glove touch

Supports thick lenses up to 10mm glass

Adaptive Sensing

Communication via I2C interface

Supports up to 10 concurrent touches in real time with touch area reporting

Superior moisture performance

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。