Microchip ATMXT112UD-MAURHA1 Capacitive Touch Screen Sensor I2C Capacitive Touch Controller, 56-Pin XQFN

小計(1 卷,共 4000 件)*

HK$123,988.00

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年7月15日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每卷*
4000 +HK$30.997HK$123,988.00

* 參考價格

RS庫存編號:
603-145
製造零件編號:
ATMXT112UD-MAURHA1
製造商:
Microchip
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Microchip

Product Type

Touch Screen Sensor

Interface Type

I2C

Sub Type

Capacitive Touch Controller

Sensing Technology

Capacitive

Mount Type

Surface

Package Type

XQFN

Pin Count

56

Minimum Supply Voltage

3.3V

Maximum Supply Voltage

6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

UL/IEC 60730 Class B

Width

6mm

Series

maXTouch

Height

400μm

Length

6mm

Automotive Standard

No

The Microchip Touchscreen controller is IEC/UL 60730 Class B certified and offers unique safety-related features that enable system shut off through an intuitive soft button on a touchscreen, removing the requirement for an external safety certified stop or cancel button and associated microcontroller (MCU). This IC allows an appliance to detect touchscreen related failures and shut down the appliance automatically through a variety of self-test capabilities.

Adaptive Sensing

Communication via I2C interface

Supports up to 10 concurrent touches in real time with touch area reporting

Superior moisture performance

High voltage option via internal voltage pump to increase signal to noise ratio

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。