Microchip ATMXT1664T3-C2UR035 Capacitive Touch Screen Sensor I2C Capacitive Touch Controller, 162-Pin UFBGA

小計(5000 件, 每卷5000個)*

HK$404,040.00

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年5月26日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每卷*
5000 +HK$80.808HK$404,040.00

* 參考價格

RS庫存編號:
603-133
製造零件編號:
ATMXT1664T3-C2UR035
製造商:
Microchip
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Microchip

Product Type

Touch Screen Sensor

Interface Type

I2C

Sub Type

Capacitive Touch Controller

Sensing Technology

Capacitive

Mount Type

Surface

Package Type

UFBGA

Pin Count

162

Minimum Supply Voltage

3.3V

Maximum Supply Voltage

10V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

maXTouch

Width

7mm

Height

0.6mm

Length

9.1mm

Standards/Approvals

RoHS Compliant

Automotive Standard

No

COO (Country of Origin):
TW
The Microchip Touchscreen controller is aimed at display sizes up to 15.6 inch used in Industrial designs. It enables dynamic touch classification, a feature that automatically and intelligently switches between self-capacitance and mutual-capacitance sensing to provide users a seamless transition between a finger touch and glove touch.

Communication via I2C and HID I2C for Windows interfaces

Adaptive Sensing

Supports thick glove touch

Support thick lenses

Superior moisture performance

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。