Microchip ATMXT1664T3-C2U035 Capacitive Touch Screen Sensor I2C Capacitive Touch Controller, 162-Pin UFBGA
- RS庫存編號:
- 603-157
- 製造零件編號:
- ATMXT1664T3-C2U035
- 製造商:
- Microchip
小計(280 件, 每盤280個)*
HK$22,453.20
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年5月26日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每托盤* |
|---|---|---|
| 280 + | HK$80.19 | HK$22,453.20 |
* 參考價格
- RS庫存編號:
- 603-157
- 製造零件編號:
- ATMXT1664T3-C2U035
- 製造商:
- Microchip
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Microchip | |
| Product Type | Touch Screen Sensor | |
| Interface Type | I2C | |
| Sub Type | Capacitive Touch Controller | |
| Sensing Technology | Capacitive | |
| Mount Type | Surface | |
| Package Type | UFBGA | |
| Pin Count | 162 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Supply Voltage | 10V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 7mm | |
| Standards/Approvals | RoHS Compliant | |
| Height | 0.6mm | |
| Length | 7.8mm | |
| Series | maXTouch | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Microchip | ||
Product Type Touch Screen Sensor | ||
Interface Type I2C | ||
Sub Type Capacitive Touch Controller | ||
Sensing Technology Capacitive | ||
Mount Type Surface | ||
Package Type UFBGA | ||
Pin Count 162 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Supply Voltage 10V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 7mm | ||
Standards/Approvals RoHS Compliant | ||
Height 0.6mm | ||
Length 7.8mm | ||
Series maXTouch | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Microchip Touchscreen controller is aimed at display sizes up to 15.6 inch used in Industrial designs. It enables dynamic touch classification, a feature that automatically and intelligently switches between self-capacitance and mutual-capacitance sensing to provide users a seamless transition between a finger touch and glove touch.
Communication via I2C and HID I2C for Windows interfaces
Adaptive Sensing
Supports thick glove touch
Support thick lenses
Superior moisture performance
相关链接
- Microchip ATMXT1664T3-C2UR035 Capacitive Touch Screen Sensor I2C Capacitive Touch Controller, 162-Pin UFBGA
- Microchip ATMXT1664T3-CCUR035 Capacitive Touch Screen Sensor I2C Capacitive Touch Controller, 136-Pin UFBGA
- Microchip ATMXT1664T3-CCU035 Capacitive Touch Screen Sensor 136-Pin UFBGA
- Microchip ATMXT2952TD-C2UMK1 Capacitive Touch Screen Sensor I2C Capacitive Touch Controller, 162-Pin UFBGA
- Microchip ATMXT2952TD-C2UREN1 Capacitive Touch Screen Sensor I2C Capacitive Touch Controller, 162-Pin UFBGA
- Microchip ATMXT2952TD-C2UR002 Capacitive Touch Screen Sensor I2C Capacitive Touch Controller, 162-Pin UFBGA
- Microchip ATMXT2952TD-C2UR001 Capacitive Touch Screen Sensor I2C Capacitive Touch Controller, 162-Pin UFBGA
- Microchip ATMXT1664TD-C2UREN1 Capacitive Touch Screen Sensor I2C Capacitive Touch Controller, 162-Pin UFBGA