Microchip ATMXT1066TD-C2UR002 Capacitive Microcontroller Development Tool I2C, 114-Pin UFBGA

小計(1 卷,共 5000 件)*

HK$313,055.00

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2026年12月31日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每卷*
5000 +HK$62.611HK$313,055.00

* 參考價格

RS庫存編號:
603-138
製造零件編號:
ATMXT1066TD-C2UR002
製造商:
Microchip
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Microchip

Product Type

Microcontroller Development Tool

Interface Type

I2C

Sensing Technology

Capacitive

Package Type

UFBGA

Pin Count

114

The Microchip Touchscreen controller is aimed at display sizes up to 12.4 inch used in Industrial designs. This touchscreen controller brings Microchip’s unmatched Adaptive Sensing technology to the Industrial market. It enables dynamic touch classification, a feature that automatically and intelligently switches between self-capacitance and mutual-capacitance sensing to provide users a seamless transition between a finger touch and glove touch.

Adaptive Sensing

Communication via I2C interface

Supports up to 16 concurrent touches in real time with touch area reporting

High voltage option via internal voltage pump to increase signal to noise ratio

Superior moisture performance

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。