FTDI Chip Universal Asynchronous Receiver & Transmitter 10-Pin DFN, FT200XD-T

此圖片僅供參考,請參閲產品詳細資訊及規格

享受批量購買折扣

額外添加980件可節省1%

查看批量定價選項

小計(1 托盤,共 490 件)*

HK$9,854.39

Add to Basket
選擇或輸入數量
有庫存
  • 1,470 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每托盤*
節省
490 - 490HK$20.111HK$9,854.39-
980 - 4410HK$19.709HK$9,657.411%
4900 +HK$19.315HK$9,464.353%

* 參考價格

RS庫存編號:
216-8416
製造零件編號:
FT200XD-T
製造商:
FTDI Chip
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

FTDI Chip

Number of Channels

1

Product Type

Universal Asynchronous Receiver & Transmitter

Standard Supported

No

Transmit FIFO

512bit

Receive FIFO

512bit

Maximum Data Rate

3.4Mbps

Mount Type

Surface

Package Type

DFN

Pin Count

10

Minimum Supply Voltage

3.3V

Maximum Supply Voltage

3.3V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

FT200XD

Standards/Approvals

No

Height

900μm

Length

3mm

Automotive Standard

No

The FTDI Chip USB2.0 Full Speed IC offers a compact bridge to I2C devices. The device is an I2C slave, capable of operating up to 3.4MBit/s, with low power consumption (8mA). The FT200XD includes the complete FT-X series feature set and enables USB to be added into a system design quickly and easily over an I2C interface.

Single chip USB to I2C interface Low USB bandwidth consumption

UHCI/OHCI/EHCI host controller compatible

USB 20 Full Speed compatible

Extended operating temperature range: -40°C to 85°C

Compact Pb-free 10 Pin DFN package (RoHS compliant)

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。