FTDI Chip Universal Asynchronous Receiver & Transmitter 16-Pin SSOP, FT201XS-U
- RS庫存編號:
- 216-8422
- 製造零件編號:
- FT201XS-U
- 製造商:
- FTDI Chip
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 包,共 5 件)*
HK$93.60
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年5月20日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 5 - 20 | HK$18.72 | HK$93.60 |
| 25 + | HK$18.30 | HK$91.50 |
* 參考價格
- RS庫存編號:
- 216-8422
- 製造零件編號:
- FT201XS-U
- 製造商:
- FTDI Chip
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | FTDI Chip | |
| Product Type | Universal Asynchronous Receiver & Transmitter | |
| Number of Channels | 1 | |
| Standard Supported | No | |
| Transmit FIFO | 512bit | |
| Receive FIFO | 512bit | |
| Maximum Data Rate | 3.4Mbps | |
| Mount Type | Surface | |
| Package Type | SSOP | |
| Pin Count | 16 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Supply Voltage | 3.3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 6.19mm | |
| Standards/Approvals | No | |
| Series | FT201X | |
| Height | 1.75mm | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 FTDI Chip | ||
Product Type Universal Asynchronous Receiver & Transmitter | ||
Number of Channels 1 | ||
Standard Supported No | ||
Transmit FIFO 512bit | ||
Receive FIFO 512bit | ||
Maximum Data Rate 3.4Mbps | ||
Mount Type Surface | ||
Package Type SSOP | ||
Pin Count 16 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Supply Voltage 3.3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 6.19mm | ||
Standards/Approvals No | ||
Series FT201X | ||
Height 1.75mm | ||
Automotive Standard No | ||
The FTDI Chip USB2.0 Full Speed IC offers a compact bridge to I2C devices. The device is an I2C slave, capable of operating up to 3.4MBit/s, with low power consumption (8mA). The FT201XD includes the complete FT-X series feature set and enables USB to be added into a system design quickly and easily over an I2C interface.
Single chip USB to I2C interface Low USB bandwidth consumption
UHCI/OHCI/EHCI host controller compatible
USB 20 Full Speed compatible
Extended operating temperature range: -40°C to 85°C
Compact Pb-free 10 Pin DFN package (RoHS compliant)
相关链接
- FTDI Chip Universal Asynchronous Receiver & Transmitter 16-Pin SSOP, FT201XS-U
- FTDI Chip Universal Asynchronous Receiver & Transmitter 10-Pin DFN, FT200XD-T
- FTDI Chip Universal Asynchronous Receiver & Transmitter 16-Pin QFN, FT201XQ-T
- FTDI Chip UART SIE FT201XS-R
- FTDI Chip UART SIE, UART 16-Pin SSOP
- FTDI Chip UART UART FT220XS-R
- FTDI Chip UART SIE UART RS485 16-Pin SSOP
- FTDI Chip UART SIE RS422 RS232 20-Pin SSOP