Microchip MCP22301T-1I/KYX, USB Controller, 7.75 V, USB Type C, 1.8 V, 40-Pin VQFN
- RS庫存編號:
- 302-616
- 製造零件編號:
- MCP22301T-1I/KYX
- 製造商:
- Microchip
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
小計(1 組,共 2 件)*
HK$52.15
訂單超過 HK$250.00 免費送貨
有庫存
- 3,000 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每膠帶* |
|---|---|---|
| 2 - 18 | HK$26.075 | HK$52.15 |
| 20 - 198 | HK$23.475 | HK$46.95 |
| 200 + | HK$21.645 | HK$43.29 |
* 參考價格
- RS庫存編號:
- 302-616
- 製造零件編號:
- MCP22301T-1I/KYX
- 製造商:
- Microchip
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Microchip | |
| Product Type | USB Controller | |
| USB Specification | 3.1 | |
| Sub Type | USB Controller | |
| Power Supply Type | Dual | |
| ESD Protection | No | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 7.75V | |
| Package Type | VQFN | |
| Pin Count | 40 | |
| Minimum Operating Temperature | -40°C | |
| Supported Protocols | USB Type C | |
| Maximum Operating Temperature | 85°C | |
| Height | 0.85mm | |
| Standards/Approvals | USB Type-C Specification, USB Power Delivery 3.1 | |
| Series | MCP22301 | |
| Width | 6 mm | |
| Length | 6mm | |
| Automotive Standard | No | |
| Supply Current | 23.8mA | |
| 選取全部 | ||
|---|---|---|
品牌 Microchip | ||
Product Type USB Controller | ||
USB Specification 3.1 | ||
Sub Type USB Controller | ||
Power Supply Type Dual | ||
ESD Protection No | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 7.75V | ||
Package Type VQFN | ||
Pin Count 40 | ||
Minimum Operating Temperature -40°C | ||
Supported Protocols USB Type C | ||
Maximum Operating Temperature 85°C | ||
Height 0.85mm | ||
Standards/Approvals USB Type-C Specification, USB Power Delivery 3.1 | ||
Series MCP22301 | ||
Width 6 mm | ||
Length 6mm | ||
Automotive Standard No | ||
Supply Current 23.8mA | ||
The Microchip Stand-Alone USB Type C Power Delivery Controller provides stand-alone operation for a wide range of PD applications, enabling cable plug orientation and detection for a USB Type-C receptacle, and implementing baseband communication with the connecting USB Type-C device via the integrated USB Power Delivery 3.1 MAC. These devices are shipped blank and require programming with compiled application specific code before operation.
USB Type C Connector Support with Connection Detection and Control
No Dead Battery Support
Industrial Temperature Support
USB Type C Cable Detect Logic
10 Configurable General Purpose Input Output Pins
40 QFN 6mmx6mm Package
相关链接
- Microchip MCP22301T-2I/KYX USB 2.0, 40-Pin VQFN
- Microchip MCP22301-1I/KYX USB C, 40-Pin VQFN
- Microchip MCP22301-2I/KYX USB C, 40-Pin VQFN
- Microchip MCP22350-1I/Q8X USB C 28-Pin VQFN
- Microchip MCP22350T-1I/Q8X USB C 28-Pin VQFN
- FTDI Chip FT2232H-56Q-TRAY 30Mbps 1.8 V 56-Pin VQFN
- FTDI Chip FT4232H-56Q-TRAY 30Mbps 1.8 V 56-Pin VQFN
- Microchip MCP22350-2I/Q8X USB C 28-Pin VQFN