Microchip MCP22350T-1I/Q8X, USB Controller, 5 V, USB Type C, 3.3 V, 28-Pin VQFN
- RS庫存編號:
- 302-619
- 製造零件編號:
- MCP22350T-1I/Q8X
- 製造商:
- Microchip
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
小計(1 組,共 5 件)*
HK$69.53
訂單超過 HK$250.00 免費送貨
有庫存
- 5,000 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每膠帶* |
|---|---|---|
| 5 - 45 | HK$13.906 | HK$69.53 |
| 50 - 95 | HK$13.22 | HK$66.10 |
| 100 + | HK$12.246 | HK$61.23 |
* 參考價格
- RS庫存編號:
- 302-619
- 製造零件編號:
- MCP22350T-1I/Q8X
- 製造商:
- Microchip
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Microchip | |
| Product Type | USB Controller | |
| Sub Type | Companion PD Controller | |
| USB Specification | USB Type C, 3.1 | |
| Power Supply Type | Dual | |
| ESD Protection | No | |
| Maximum Supply Voltage | 5V | |
| Minimum Supply Voltage | 3.3V | |
| Package Type | VQFN | |
| Pin Count | 28 | |
| Minimum Operating Temperature | -40°C | |
| Supported Protocols | USB Type C | |
| Maximum Operating Temperature | 85°C | |
| Height | 0.9mm | |
| Series | MCP22350 | |
| Length | 4mm | |
| Width | 4 mm | |
| Standards/Approvals | USB Power Delivery 3.1, USB Type-C, DisplayPort | |
| Automotive Standard | No | |
| Supply Current | 15mA | |
| 選取全部 | ||
|---|---|---|
品牌 Microchip | ||
Product Type USB Controller | ||
Sub Type Companion PD Controller | ||
USB Specification USB Type C, 3.1 | ||
Power Supply Type Dual | ||
ESD Protection No | ||
Maximum Supply Voltage 5V | ||
Minimum Supply Voltage 3.3V | ||
Package Type VQFN | ||
Pin Count 28 | ||
Minimum Operating Temperature -40°C | ||
Supported Protocols USB Type C | ||
Maximum Operating Temperature 85°C | ||
Height 0.9mm | ||
Series MCP22350 | ||
Length 4mm | ||
Width 4 mm | ||
Standards/Approvals USB Power Delivery 3.1, USB Type-C, DisplayPort | ||
Automotive Standard No | ||
Supply Current 15mA | ||
The Microchip Small Form Factor USB Type-C Power Delivery (PD) Port Controller designed to adhere to the USB Type-C Cable and Connector Specification and USB Power Delivery 3.1 Specification. It provides cable plug orientation and detection for a USB Type-C receptacle and implements baseband communication with a partner USB Type-C device via the integrated USB Power Delivery 3.1 MAC. It is designed to function as a Companion Power Delivery Controller to an external Microchip MCU/SoC using the integrated SPI interface.
SPI Interface for CPU or SoC Communication
USB Type C Alternate Mode Support
Dual Role Port and Fast Role Swap Support with DRP offload mode
Industrial Temperature Support
8 Configurable General Purpose Input Output Pins
No Dead Battery Support
Tape and Reel packaging
相关链接
- Microchip MCP22350T-2I/Q8X USB C 28-Pin VQFN
- Microchip MCP22350-1I/Q8X USB C 28-Pin VQFN
- Microchip MCP22350-2I/Q8X USB C 28-Pin VQFN
- Microchip MCP22301-1I/KYX USB C, 40-Pin VQFN
- Microchip MCP22301T-1I/KYX USB C 40-Pin VQFN
- Microchip UPD350B-I/Q8X USB 3.0 28-Pin QFN
- Microchip LAN7800-I/Y9X 1000Mbps 3.3 V, 48-Pin VQFN
- Microchip USB2412-DZK USB 2.0 28-Pin QFN