Microchip MCP22350-1I/Q8X, USB Controller, 5 V, USB Type C, 3.3 V, 28-Pin VQFN

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣

小計(1 組,共 5 件)*

HK$69.53

Add to Basket
選擇或輸入數量
有庫存
  • 490 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每膠帶*
5 - 45HK$13.906HK$69.53
50 - 95HK$13.22HK$66.10
100 +HK$12.246HK$61.23

* 參考價格

包裝方式:
RS庫存編號:
302-620
製造零件編號:
MCP22350-1I/Q8X
製造商:
Microchip
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Microchip

Product Type

USB Controller

USB Specification

3.1, USB Type C

Sub Type

Companion PD Controller

Power Supply Type

Dual

ESD Protection

No

Minimum Supply Voltage

3.3V

Maximum Supply Voltage

5V

Package Type

VQFN

Pin Count

28

Minimum Operating Temperature

-40°C

Supported Protocols

USB Type C

Maximum Operating Temperature

85°C

Standards/Approvals

USB Power Delivery 3.1, DisplayPort, USB Type-C

Height

0.9mm

Series

MCP22350

Width

4 mm

Length

4mm

Supply Current

15mA

Automotive Standard

No

The Microchip Small Form Factor USB Type-C Power Delivery (PD) Port Controller designed to adhere to the USB Type-C Cable and Connector Specification and USB Power Delivery 3.1 Specification. It provides cable plug orientation and detection for a USB Type-C receptacle and implements baseband communication with a partner USB Type-C device via the integrated USB Power Delivery 3.1 MAC. It is designed to function as a Companion Power Delivery Controller to an external Microchip MCU/SoC using the integrated SPI interface.

SPI Interface for CPU or SoC Communication

USB Type C Alternate Mode Support

Dual Role Port and Fast Role Swap Support with DRP offload mode

Industrial Temperature Support

8 Configurable General Purpose Input Output Pins

No Dead Battery Support

Standard packaging

相关链接