Infineon CYPAS211A132LQXQTXUMA1, USB Controller IC, 3 V, 3.3 V, 32-Pin LQFP-32
- RS庫存編號:
- 348-960
- 製造零件編號:
- CYPAS211A132LQXQTXUMA1
- 製造商:
- Infineon
可享批量折扣
小計(1 包,共 2 件)*
HK$48.05
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 5,000 件從 2026年1月19日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 2 - 18 | HK$24.025 | HK$48.05 |
| 20 - 198 | HK$21.645 | HK$43.29 |
| 200 - 998 | HK$19.93 | HK$39.86 |
| 1000 - 1998 | HK$18.49 | HK$36.98 |
| 2000 + | HK$16.61 | HK$33.22 |
* 參考價格
- RS庫存編號:
- 348-960
- 製造零件編號:
- CYPAS211A132LQXQTXUMA1
- 製造商:
- Infineon
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Infineon | |
| Product Type | USB Controller IC | |
| USB Specification | USB | |
| ESD Protection | Yes | |
| Maximum Supply Voltage | 3V | |
| Minimum Supply Voltage | 3.3V | |
| Package Type | LQFP-32 | |
| Pin Count | 32 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Height | 0.8mm | |
| Series | CYPAS211 | |
| Length | 5mm | |
| Width | 5 mm | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Infineon | ||
Product Type USB Controller IC | ||
USB Specification USB | ||
ESD Protection Yes | ||
Maximum Supply Voltage 3V | ||
Minimum Supply Voltage 3.3V | ||
Package Type LQFP-32 | ||
Pin Count 32 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Height 0.8mm | ||
Series CYPAS211 | ||
Length 5mm | ||
Width 5 mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Infineon Integrated secondary side PWM controller and USB Power Delivery controller features a PAG2S-QZ integrates secondary side synchronous rectifier, pulse width modulator and zero voltage switching control. Supports synchronous rectification in quasi resonant or critical conduction mode valley switching, discontinuous conduction mode and continuous conduction mode and supports switching frequency up to 300 kHz.
Supports burst mode for light load operations
SR driver works with both standard MOSFET and logic level MOSFET
USB PD 3.1 compliant with EPR support of up to 28V VBUS
Integrates low side current sense amplifier
相关链接
- Infineon CYPAS212A132LQXQXQLA1 USB-PD 32-Pin LQFP-32
- Infineon CYPAS212A132LQXQTXUMA1 USB-PD 32-Pin LQFP-32
- Infineon CYPAS211A132LQXQXQLA1 USB-PD 32-Pin LQFP-32
- Infineon CYPAS213A132LQXQXQLA1 USB-PD 32-Pin QFN-32
- Infineon CYPAS213A132LQXQTXUMA1 USB-PD 32-Pin QFN-32
- Infineon CYPD727268LQXQXQSA1 USB-PD 68-Pin LQFP-68
- Infineon CYPAS213A124SXQXLXA1 USB-PD 24-Pin SOIC-24
- Infineon CYPAS213A124SXQTXUMA1 USB-PD 24-Pin SOIC-24