Infineon CYPAS213A132LQXQTXUMA1, USB Controller, 30 V, QC5.0, QC 3.0, QC4+, USB 2.0, QC 2.0, BC v1.2, Samsung AFC, QC
- RS庫存編號:
- 349-216
- 製造零件編號:
- CYPAS213A132LQXQTXUMA1
- 製造商:
- Infineon
可享批量折扣
小計(1 包,共 2 件)*
HK$42.74
訂單超過 HK$250.00 免費送貨
有庫存
- 5,000 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 2 - 18 | HK$21.37 | HK$42.74 |
| 20 - 198 | HK$19.265 | HK$38.53 |
| 200 - 998 | HK$17.77 | HK$35.54 |
| 1000 - 1998 | HK$16.445 | HK$32.89 |
| 2000 + | HK$14.78 | HK$29.56 |
* 參考價格
- RS庫存編號:
- 349-216
- 製造零件編號:
- CYPAS213A132LQXQTXUMA1
- 製造商:
- Infineon
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Infineon | |
| Product Type | USB Controller | |
| Sub Type | Secondary-Side Controller | |
| USB Specification | USB Type C | |
| Power Supply Type | USB | |
| ESD Protection | Yes | |
| Maximum Supply Voltage | 30V | |
| Minimum Supply Voltage | 3.15V | |
| Mount Type | Surface | |
| Pin Count | 44 | |
| Minimum Operating Temperature | -40°C | |
| Supported Protocols | QC5.0, QC 3.0, QC4+, USB 2.0, QC 2.0, BC v1.2, Samsung AFC, QC 4.0, 3.0 | |
| Maximum Operating Temperature | 150°C | |
| Height | 0.8mm | |
| Length | 5mm | |
| Standards/Approvals | USB PD 3.1 | |
| Width | 5 mm | |
| Series | EZ-PD PAG2S-QZ | |
| Supply Current | 25mA | |
| 選取全部 | ||
|---|---|---|
品牌 Infineon | ||
Product Type USB Controller | ||
Sub Type Secondary-Side Controller | ||
USB Specification USB Type C | ||
Power Supply Type USB | ||
ESD Protection Yes | ||
Maximum Supply Voltage 30V | ||
Minimum Supply Voltage 3.15V | ||
Mount Type Surface | ||
Pin Count 44 | ||
Minimum Operating Temperature -40°C | ||
Supported Protocols QC5.0, QC 3.0, QC4+, USB 2.0, QC 2.0, BC v1.2, Samsung AFC, QC 4.0, 3.0 | ||
Maximum Operating Temperature 150°C | ||
Height 0.8mm | ||
Length 5mm | ||
Standards/Approvals USB PD 3.1 | ||
Width 5 mm | ||
Series EZ-PD PAG2S-QZ | ||
Supply Current 25mA | ||
- COO (Country of Origin):
- TW
The Infineon Integrated secondary side controller works as PD + SR integrated controller by pairing with any 3rd party PWM controller. The devices synchronous rectifier supports fast turn on delay and turn off delay, DCM and CCM primary converters, logical and non logical level MOSFET, and volt second integration scheme to avoid false SR turn on.
High programmability
High system integration with lower BOM
High efficient
Low standby power
20 kHz to 300 kHz switching frequency
Volt second Integration
相关链接
- Infineon CYPAS213A132LQXQXQLA1 USB-PD 32-Pin QFN-32
- Infineon CYPAS211A132LQXQTXUMA1 USB-PD 32-Pin LQFP-32
- Infineon CYPAS212A132LQXQXQLA1 USB-PD 32-Pin LQFP-32
- Infineon CYPAS212A132LQXQTXUMA1 USB-PD 32-Pin LQFP-32
- Infineon CYPAS211A132LQXQXQLA1 USB-PD 32-Pin LQFP-32
- Infineon CYPAS213A124SXQXLXA1 USB-PD 24-Pin SOIC-24
- Infineon CYPAS213A124SXQTXUMA1 USB-PD 24-Pin SOIC-24
- Infineon CYUSB3304-68LTXC 1.5Mbps USB 3.0 68-Pin QFN