Ideal Industries 61-547, LED Voltage Tester, 600V, Battery Powered CAT III, 61-547
- RS庫存編號:
- 146-961
- 製造零件編號:
- 61-547
- 製造商:
- Ideal Industries
小計(1 件)*
HK$247.50
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年1月07日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$247.50 |
* 參考價格
- RS庫存編號:
- 146-961
- 製造零件編號:
- 61-547
- 製造商:
- Ideal Industries
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Ideal Industries | |
| Product Type | Voltage Tester | |
| Display Type | LED | |
| IP Rating | IP42 | |
| Power Source | Battery | |
| Weight | 130g | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Maximum Voltage | 600V | |
| Height | 42mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, cULus | |
| Width | 50mm | |
| Length | 155.5mm | |
| Model Number | 61-547 | |
| Safety Category Level | CAT III | |
| Safety Category Voltage | 600V | |
| 選取全部 | ||
|---|---|---|
品牌 Ideal Industries | ||
Product Type Voltage Tester | ||
Display Type LED | ||
IP Rating IP42 | ||
Power Source Battery | ||
Weight 130g | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Maximum Voltage 600V | ||
Height 42mm | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, cULus | ||
Width 50mm | ||
Length 155.5mm | ||
Model Number 61-547 | ||
Safety Category Level CAT III | ||
Safety Category Voltage 600V | ||
豁免
- COO (Country of Origin):
- CN
Voltage Indicator 8 Range AC/DC with Polarity Indicator
The IDEAL® AC/DC Voltage Indicator (model 61-547) is a versatile and user-friendly tester designed to make voltage detection straightforward and efficient. It automatically indicates voltage levels through a series of neon lights that illuminate progressively as voltage increases. This tester can auto-select between AC and DC voltage, ranging from 24 to 600 AC and 12 to 600 DC, and even indicates DC polarity. For added safety, it features a high voltage PPE warning light that activates when voltage exceeds 36V. The meters design includes a dual-position probe holder for convenient storage and use, allowing for one-handed operation during testing. Additionally, the tester can be suspended from a nail, screw, or magnetic surface using the compatible hanging strap mount (Universal Magnetic Hanging Strap model UMHS-757 sold separately). With its high voltage warning, automatic AC/DC voltage indication, and DC polarity detection, this meter is a reliable tool for many electrical tasks, and best of all, it requires no batteries!
UL Certified CAT III 600V, 0-600 V AC/DC
Automatically indicates and identifies AC/DC voltage, and determines DC polarity
Easy to read voltage indicator lights illuminate to indicate AC/DC levels
Automatically indicates AC or DC Voltage levels and DC Polarity
Built-in probe tip holder and hanging strap clip allows safer, easier measurement
Integral probe holders allow insertion of probes directly into an outlet
Compatible with IDEAL® Universal Magnetic Hanging Strap (model UMHS-757)
相关链接
- Ideal Industries 61-557 600V ac/dc Continuity Check 61-557
- Ideal Industries 61-627 600V ac 61-627
- RS PRO 1000V ac/dc CAT III
- Sefram 1kV Continuity Check CAT IV, SEFRAM70
- Extech VT30 690V Continuity Check CAT IV, VT30
- Fluke T6-1000 1kV CAT III, T6-1000
- Sefram SEFRAM66 1500V dc Continuity Check CAT IV, SEFRAM66
- John Drummond DRUMTL10 500V ac/dc CAT III, MTL10