RS PRO, LCD Voltage Tester, 1000V ac/dc, Battery Powered CAT IV, CAT III
- RS庫存編號:
- 193-8692
- 製造商:
- RS PRO
小計(1 件)*
HK$483.50
訂單超過 HK$250.00 免費送貨
有庫存
- 692 件準備從其他地點送貨
- 加上 103 件從 2027年3月03日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$483.50 |
* 參考價格
- RS庫存編號:
- 193-8692
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Voltage Tester | |
| Display Type | LCD | |
| IP Rating | IP64 | |
| Battery Type | AAA | |
| Power Source | Battery | |
| Weight | 237g | |
| Minimum Operating Temperature | -10°C | |
| Maximum Voltage | 1000V ac/dc | |
| Maximum Operating Temperature | 55°C | |
| Length | 73mm | |
| Width | 34mm | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Height | 240mm | |
| Safety Category Level | CAT IV, CAT III | |
| Safety Category Voltage | 1000V ac/dc | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Voltage Tester | ||
Display Type LCD | ||
IP Rating IP64 | ||
Battery Type AAA | ||
Power Source Battery | ||
Weight 237g | ||
Minimum Operating Temperature -10°C | ||
Maximum Voltage 1000V ac/dc | ||
Maximum Operating Temperature 55°C | ||
Length 73mm | ||
Width 34mm | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
Height 240mm | ||
Safety Category Level CAT IV, CAT III | ||
Safety Category Voltage 1000V ac/dc | ||
- COO (Country of Origin):
- CN
RS PRO RS-9331 Two-Pole Voltage Indicator and Continuity Tester
Introducing the RS PRO RS-9331 Two-Pole Voltage Indicator and Continuity Tester, designed to deliver fast and accurate results when testing circuits. This piece of test and measurement equipment combines all of the functionality and versatility needed for precision testing and reliable results for any two-pole voltage and continuity testing applications by using a double-pole probe and contact electrode probe. It is one of the most essential safety proving units in an electricians tool kit, ensuring that it is safe for an electrician to start the electrical installation.
Features and Benefits:
Applications:
Two-pole Voltage and Continuity Tester provides you fast and accurate test results you need. It is with large, easy-to-use buttons, bright backlight and clear audible and physical indicator designed which can provide convenient measurement. Enhanced ergonomic design is easy to use (even with gloves on).
Does this include an LED light?
Yes, it includes an LED light as a visual alarm
Does it include an audible beep?
Yes, it includes an audible alarm
Standards and Certifications:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
相关链接
- Sefram 1kV Continuity Check CAT IV, SEFRAM70
- Beha-Amprobe 2100-DELTA 1500 V dc Battery Powered CAT III
- Fluke T6-1000 1kV CAT III, T6-1000
- Sefram SEFRAM66 1500V dc Continuity Check CAT IV, SEFRAM66
- Wiha 1000V ac Continuity Check 44319
- Gossen Metrawatt PROFISAFE 690L 690V Continuity Check CAT IV, M630J
- Gossen Metrawatt DUSPOL analog 1000 1000V ac/dc CAT III, M611D
- Fluke T150 690V ac/dc Continuity Check CAT IV, FLUKE T150