Gossen Metrawatt M611H, LED Voltage Tester, 1000V ac Continuity Check, Battery Powered CAT II, CAT III, CAT IV, M611H

此圖片僅供參考,請參閲產品詳細資訊及規格

小計(1 件)*

HK$1,333.80

Add to Basket
選擇或輸入數量
有庫存
  • 14 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,333.80

* 參考價格

RS庫存編號:
645-140
製造零件編號:
M611H
製造商:
Gossen Metrawatt
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Gossen Metrawatt

Product Type

Voltage Tester

Continuity Check

Yes

Display Type

LED

RCD Trip Test

Yes

IP Rating

IP64

Battery Type

IEC AAA

Power Source

Battery

Weight

275g

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

50°C

Maximum Voltage

1000V ac

Length

280mm

Height

35mm

Hazardous Area Certification

No

Standards/Approvals

2014/35/EU, DIN EN IEC 61326-1, 2014/30/EU, DIN EN IEC 61243-3

Width

75mm

Model Number

M611H

Safety Category Voltage

1000V ac

Safety Category Level

CAT II, CAT III, CAT IV

COO (Country of Origin):
CN

Gossen-Metrawatt Voltage Tester, 1000V Safety Category, IP64 - M611H


This voltage tester is a battery-powered handheld instrument designed to verify AC voltages and Basic circuit integrity in electrical environments. It offers a clear LCD readout for measurements and supports protective device checks, operating across a wide ambient temperature range while meeting recognised electrical testing standards.

Features and Benefits:


• Battery operation provides portable field use
• LCD display enables clear numerical readings
• RCD trip test verifies earth-fault device operation
• Continuity check confirms conductor integrity quickly
• CAT IV 1000V rating permits high-energy system testing

Applications


• Suitable for servicing distribution boards and switchgear
• Ideal for maintenance of RCD-protected circuits
• Used for fault finding in industrial electrical systems
• Can be used for on-site continuity verification
• Suitable for outdoor inspections in wet conditions

What power source does it use?


It operates from IEC AAA batteries to support remote field use.

What environmental protection does it provide?


It is rated IP64 for resistance to dust ingress and water splashes.

Which safety standards does it comply with?


It conforms to directives and standards including DIN EN IEC 61326-1 and DIN EN IEC 61243-3.

What temperature range is suitable for operation?


It functions between -15°C and 50°C for varied site conditions.

How heavy and Compact is the instrument?


The unit weighs 275 g, making it straightforward to carry on site.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。