Gossen Metrawatt M611L, 7 Segment Voltage Tester, 1000V ac Continuity Check, Battery Powered CAT II, CAT III, CAT IV,

小計(1 件)*

HK$2,095.40

Add to Basket
選擇或輸入數量
有庫存
  • 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$2,095.40

* 參考價格

RS庫存編號:
219-889
製造零件編號:
M611L
製造商:
Gossen Metrawatt
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Gossen Metrawatt

Product Type

Voltage Tester

Continuity Check

Yes

Display Type

7 Segment

IP Rating

IP64

Battery Type

AAA, IEC LR03

Power Source

Battery

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+55°C

Maximum Voltage

1000V ac

Hazardous Area Certification

No

Standards/Approvals

DIN EN 61243-3, DIN EN 61010-1

Safety Category Voltage

1kV

Safety Category Level

CAT II, CAT III, CAT IV

Model Number

M611L

COO (Country of Origin):
CN

Gossen-Metrawatt Voltage Tester, 1000V Maximum Voltage, CAT IV Safety Category - M611L


This voltage tester provides non-contact detection and Basic continuity assessment for electrical installations up to high-voltage distribution levels. It is intended for field technicians and electricians working across sites, offering a battery-powered instrument with a clear numerical readout and ingress protection suited to demanding environments. The unit is designed to operate across a broad ambient temperature range suitable for on-site diagnostics.

Features and Benefits:


• 1000 V AC rating enables measurement up to high-voltage circuits
• CAT IV safety level permits use at primary distribution points
• 7-segment display gives readable numerical indication
• AAA battery operation ensures Rapid field battery replacement
• IP64 enclosure resists dust ingress and water splashes

Applications


• Used for live-voltage checks on distribution boards
• Suitable for site maintenance in harsh environments
• Ideal for testing continuity during installation work
• Can be used when working on CAT IV protected systems

What standards does the device meet?


It is manufactured to DIN EN 61243-3 and DIN EN 61010-1 specifications.

Which battery type powers the instrument?


The unit runs on standard AAA IEC LR03 cells for simple replacement.

What environmental temperatures can it tolerate?


It operates reliably between -15°C and +55°C.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。