Gossen Metrawatt DUSPOL digital 1000, LCD Voltage Tester, 1000 V ac, 1200V dc Continuity Check, Battery Powered CAT IV,

暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。

替代產品

該產品我們目前不提供。 這是我們推薦的替代產品。

RS庫存編號:
778-4711
製造零件編號:
M611F
製造商:
Gossen Metrawatt
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Gossen Metrawatt

Product Type

Voltage Tester

Continuity Check

Yes

Display Type

LCD

IP Rating

IP65

Battery Type

AAA LR03

Power Source

Battery

Weight

250g

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

55°C

Maximum Voltage

1000V ac, 1200V ac

Standards/Approvals

VDE 0843201, VDE 04701, IEC 610101, DIN EN 60529, DIN EN 612433, DIN EN 613261, DIN EN 610101, VDE 0682401:201102, VDE 04111

Hazardous Area Certification

No

Model Number

DUSPOL digital 1000

Safety Category Voltage

1kV, 600kV

Safety Category Level

CAT IV, CAT III

COO (Country of Origin):
IE

Gossen-Metrawatt Voltage Tester, 1000V Safety Category, 250g Weight - M611F


This voltage tester is a battery-powered diagnostic instrument designed to detect and verify live conductors up to high-voltage installations. It features a clear LCD for readings and is constructed to operate across a wide ambient temperature range while resisting ingress from dust and water for use in demanding environments.

Features and Benefits:


• Measures up to 1000V AC and 1200V maximum for high-voltage work
• Operates between -15°C and 55°C for varied site conditions
• CAT IV and CAT III safety ratings for work at distribution level
• Continuity check capability to verify circuit integrity quickly
• AAA LR03 battery power for simple onsite replacement

Applications


• Suitable for electricians working on low- and high-voltage installations
• Ideal for maintenance checks in industrial distribution systems
• Used for verifying circuit continuity during fault-finding
• Can be used outdoors where IP65 protection is required

What power source does the device use?


It runs on standard AAA LR03 batteries for straightforward replacement.

How does it handle wet or dusty environments?


The unit meets IP65 protection to prevent ingress of dust and low-pressure water jets.

What safety categories are provided for installation testing?


It is rated to CAT IV and CAT III levels for mains and distribution applications.

What standards and approvals does it comply with?


It conforms to multiple VDE and IEC standards including IEC 61010 and relevant DIN EN/VDE specifications.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。