Wiha, LCD Voltage Tester, 1000V ac Continuity Check, Battery Powered CAT IV, 44319
- RS庫存編號:
- 254-6580
- 製造零件編號:
- 44319
- 製造商:
- Wiha
小計(1 件)*
HK$1,962.50
訂單超過 HK$250.00 免費送貨
有庫存
- 5 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,962.50 |
* 參考價格
- RS庫存編號:
- 254-6580
- 製造零件編號:
- 44319
- 製造商:
- Wiha
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Wiha | |
| Product Type | Voltage Tester | |
| Continuity Check | Yes | |
| Display Type | LCD | |
| RCD Trip Test | No | |
| IP Rating | IP64 | |
| Battery Type | AAA | |
| Power Source | Battery | |
| Weight | 202g | |
| Maximum Voltage | 1000V ac | |
| Standards/Approvals | EN 61243-3:2014, EN 61010-1 | |
| Hazardous Area Certification | No | |
| Length | 282mm | |
| Diameter | 28.5mm | |
| Safety Category Level | CAT IV | |
| Safety Category Voltage | 1000V ac | |
| 選取全部 | ||
|---|---|---|
品牌 Wiha | ||
Product Type Voltage Tester | ||
Continuity Check Yes | ||
Display Type LCD | ||
RCD Trip Test No | ||
IP Rating IP64 | ||
Battery Type AAA | ||
Power Source Battery | ||
Weight 202g | ||
Maximum Voltage 1000V ac | ||
Standards/Approvals EN 61243-3:2014, EN 61010-1 | ||
Hazardous Area Certification No | ||
Length 282mm | ||
Diameter 28.5mm | ||
Safety Category Level CAT IV | ||
Safety Category Voltage 1000V ac | ||
- COO (Country of Origin):
- CN
The Wiha Tools voltage and continuity tester E-Mobility has illuminated LC display, LED scale and signal sound for easy to read measurement results. This two-pin voltage tester covers a large voltage range from 12 to 1,000 V AC, as well as 12 - 1,500 V DC. It is used to ensure electrical isolation. For voltage testing, flow testing and rotational field testing. Also suited for testing hybrid and electric vehicles as well as photovoltaic systems. Before starting work on live parts, it must be ensured that the system is electrically isolated. In addition to the standard work of electricians or electrical specialists, this now also applies to work on electrical cars and e-scooters, which is why the two-pole voltage tester is also part of 'every car repair workshop's basic equipment.
Simplifies work
Increases efficiency
Increases flexibility
相关链接
- Sefram 1kV Continuity Check CAT IV, SEFRAM70
- Extech VT30 690V Continuity Check CAT IV, VT30
- Sefram SEFRAM66 1500V dc Continuity Check CAT IV, SEFRAM66
- Gedore 1kV Continuity Check 3032744
- Gossen Metrawatt M611L 1000V ac Continuity Check CAT III
- Gossen Metrawatt M611G 1000V ac Continuity Check CAT III M611G
- Gossen Metrawatt M611H 1000V ac Continuity Check CAT III M611H
- Fluke T130 690V ac/dc Continuity Check CAT III, FLUKE T130