RS PRO RS PRO VTA, Digital Voltage Tester, 999.9V ac Continuity Check, Battery Powered CAT III 1000 V, CAT IV 600 V
- RS庫存編號:
- 201-7830
- 製造商:
- RS PRO
可享批量折扣
查看批量定價選項小計(1 件)*
HK$1,802.60
訂單超過 HK$250.00 免費送貨
有庫存
- 27 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$1,802.60 |
| 5 + | HK$1,483.60 |
* 參考價格
- RS庫存編號:
- 201-7830
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Voltage Tester | |
| Continuity Check | Yes | |
| Display Type | Digital | |
| RCD Trip Test | No | |
| IP Rating | IP65 | |
| Battery Type | AA Alkaline | |
| Power Source | Battery | |
| Weight | 490g | |
| Maximum Voltage | 999.9V ac | |
| Battery Life | 60h | |
| Width | 100mm | |
| Length | 51mm | |
| Hazardous Area Certification | No | |
| Height | 230mm | |
| Standards/Approvals | RoHS, EN 610101, EN 610102032 | |
| Safety Category Level | CAT III 1000 V, CAT IV 600 V | |
| Safety Category Voltage | 600V | |
| Model Number | RS PRO VTA | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Voltage Tester | ||
Continuity Check Yes | ||
Display Type Digital | ||
RCD Trip Test No | ||
IP Rating IP65 | ||
Battery Type AA Alkaline | ||
Power Source Battery | ||
Weight 490g | ||
Maximum Voltage 999.9V ac | ||
Battery Life 60h | ||
Width 100mm | ||
Length 51mm | ||
Hazardous Area Certification No | ||
Height 230mm | ||
Standards/Approvals RoHS, EN 610101, EN 610102032 | ||
Safety Category Level CAT III 1000 V, CAT IV 600 V | ||
Safety Category Voltage 600V | ||
Model Number RS PRO VTA | ||
- COO (Country of Origin):
- TW
RS PRO Multifunctional Voltage & Current Tester, True RMS Continuity Check, CAT IV 600 V
Introducing the multifunctional voltage and current tester from RS PRO, a high quality and robust true RMS electrical tester ideal for carrying out a range of current, voltage and continuity tests. This versatile tester is designed with safety and practicality in mind, helping to reduce the amount of testing equipment required for the job at hand. The RS PRO voltage and current tester also features a built in current clamp for AC current measurement to 200A, as well as true RMS (ACV/ACA), a phase rotation test and CATIV safety rating making it ideal for use in industrial applications. For enhanced protection and safety, the tester features an IP65 enclosure, helping to protect it from water and dust ingress. Testing with the RS PRO voltage and current tester is made easy thanks to the bright and easy to read LED bar graph display.
Features and Benefits
Applications
Current and voltage testers are electrical testing devices used to safely and efficiently carry out a range of parameter tests including current, voltage, continuity and more. Using a voltage and current tester allows you to safely identify potential faults in cables or wires in live circuits, prior to carrying out any repairs. Many electrical testers can include features such as LED indicators, audible buzzers, probes and more and are ideal for use in areas such as:
Standards
IEC / EN 61010-1, IEC / EN 61010-2-033, IEC / EN 61010-031 for CAT IV 600V/CAT III 1000V EN61243-3.
FAQs
Does this include a continuity test function?
Yes, this tester features built-in buzzer sounds in the case of measuring resistance less than 1.8kΩ and may be up to 2.7kΩ. RX LED shows at the same time.
Are the test probes detachable?
Yes, the test probes are detachable for easy replacement.
What is included?
Battery (installed), Test Probes, Test Probe Protection, and User Manual.
相关链接
- Extech VT30 690V Continuity Check CAT IV, VT30
- Wiha 1000V ac Continuity Check 44319
- Sefram SEFRAM66 1500V dc Continuity Check CAT IV, SEFRAM66
- Gedore 1000V Continuity Check 3032744
- Gossen Metrawatt PROFISAFE 690L 690V Continuity Check CAT IV, M630J
- Fluke T130 690V ac/dc Continuity Check CAT III, FLUKE T130
- Fluke T110 690V ac/dc Continuity Check CAT III, FLUKE T110
- Fluke T150 690V ac/dc Continuity Check CAT IV, FLUKE T150