RS PRO 1.4 MP 30 fps Home Working Kit, 1080 x 720 pixel

享受批量購買折扣

額外添加5件可節省HK$868.50

查看批量定價選項

小計(1 件)*

HK$981.50

Add to Basket
選擇或輸入數量
最後的 RS 庫存
  • 最終 6 個,準備發貨

單位
每單位
節省
1 - 4HK$981.50-
5 +HK$807.80HK$868.50

* 參考價格

RS庫存編號:
201-3515
Distrelec 貨號:
304-02-855
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Product Type

Home Working Kit

Maximum Resolution

1080 x 720 pixel

Built-in Microphone

Yes

Effective Pixels

1.4MP

Frame Rate

30fps

Field of View FOV

60°

Standards/Approvals

No

COO (Country of Origin):
CN

RS PRO Home Working Kit


Introducing the RS PRO Home Working Kit, containing all of the essential pieces needed as an add on to your laptop or PC to enhance your work from home experience. The kit contains a speaker set, a headset and a webcam, all of which enable access and effective communication for conference and video calls while working from home. This highly reliable and high-quality kit from RS PRO is suitable for all your home office needs and is essential in ensuring you have the right tools by your side to provide optimum functionality and efficiency to work remotely.

Features and Benefits:


  • This RS PRO home working kit has all of the essential tools required to increase your capability and flexibility while working from home

  • The kit has everything required for optimum performance in a home environment, ensuring reduced downtime from essential video or conference calls

  • The 2.1 speakers included in this kit is USB powered with a compact, space-saving design, ensuring it doesn’t intrude on valuable space at home

  • Excellent range of sound and high-end clarity provided by the 2.1 speaker system for clear and immersive audio that will enhance calls or even playing music through your PC or laptop system

  • In addition to this, the kit also includes a high-quality headset with a 3.5 mm jack plug for a universal fit and a 2.3 m cable to allow complete flexibility while working

  • The ergonomic headset is equipped with exceptionally comfortable padded ear cushions that reduce pressure, even when worn for long periods of time, as well as the functionality of a built-in microphone and end-call button for quick and easy usage (works on Windows 7,8 and 10 / MacOS X 10.9 or higher)

  • It offers an excellent audio range and clarity thanks to the high quality 40 mm drivers inside the headphones

  • The final piece of equipment within this kit is a 720p high-resolution USB Webcam with a built-in sound-absorbing and noise-reducing microphone, ideal for video calls

  • The webcam offers a snapshot button for taking still images and offers a contrast balance for video but using a contrast optimisation engine

  • It is easy to install using the multi-function bracket for any monitor or laptop, and even easier to install on your machine using the Plug and Play driver (supports Windows 7,8,10 and MacOS X 10.9 or higher)

  • With the technology in this kit, employees have the ability to perform and work at the same level as the office or workplace on a day to day remote working basis

  • What does the kit contain?


    This kit contains:

  • 1 x USB Powered 2.1 PC Speaker Set RS Stock No: 201-3518

  • 1 x Headset with 3.5 mm Jack Plug RS Stock No: 201-3520

  • 1 x 720P PC USB Webcam with built-in Microphone RS Stock No: 201-3517

  • Applications:


    Home working bundles or kits are ideal for use when flexibility is needed, but with the same functionality as there is when working in an office environment. They can contain a range of products to enhance your working from home experience, ensuring you can maintain the same level of productivity and efficiency with minimum downtime. Often, they will contain products that provide the user the ability to participate in audio or video calls, or just enable the ability to work from home more effectively with a desktop setup. Home working kits can be used at home as a long-term option, or even while on business trips or working remotely from different environments if the equipment if portable and easy to transport, making kits like these, versatile and highly functional for optimum performance.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Note:


  • Do not use any of the devices in this kit near any heat sources

  • Only use attachments/accessories specified

  • Only clean the equipment with a dry cloth

  • Do not allow these products to become wet - to reduce the risk of fire or shock, do not expose these products to rain or other types of moisture

  • 相关链接

    第一時間了解我們的最新產品和優惠

    電郵

    您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。