Telit CMB100C0-WW 5.5V WiFi Module, UDP/TCP/FTP/SMTP

此圖片僅供參考,請參閲產品詳細資訊及規格

小計(1 托盤,共 80 件)*

HK$42,283.20

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年3月29日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每托盤*
80 +HK$528.54HK$42,283.20

* 參考價格

RS庫存編號:
285-555
製造零件編號:
CMB100C0-WW
製造商:
Telit
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Telit

Product Type

WiFi Module

Supported Security Standards

Encrypted device-to-cloud communications

Data Rate

10Mbps

Height

8.55mm

Length

36mm

Interface Type

USB 2.0, UART

Minimum Supply Voltage

1.8V

Maximum Supply Voltage

5.5V

Width

30mm

Supported Protocols

UDP/TCP/FTP/SMTP

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

Verizon, AT&T, FCC/IC, PTCRB, RED/GCF

Series

CMB100X0

COO (Country of Origin):
VN
The Telit CMB100 series Module Board-CATM1 is Telit Cinterion’s first generation of LTE modules certified for end devices. These modules provide the Ability to add reliable LTE connectivity to products. Its offers Ideal platform for IoT applications, mobile data and ultra Compact computing devices with extended operating temperature range.

Standard mini berg connector with 20 mm pitch

Best in class 3GPP Release 10 platform

Battery friendly 1.8 V GPIO

GPIO level translation for 3.3 V system

2G and 3G fallback and GNSS for accurate location services

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。