Telit CMB100C0-WW 5.5V WiFi Module, UDP/TCP/FTP/SMTP
- RS庫存編號:
- 285-556
- 製造零件編號:
- CMB100C0-WW
- 製造商:
- Telit
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 件)*
HK$636.00
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 20 件從 2026年10月26日 起發貨
- 加上 60 件從 2026年11月02日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 9 | HK$636.00 |
| 10 + | HK$572.40 |
* 參考價格
- RS庫存編號:
- 285-556
- 製造零件編號:
- CMB100C0-WW
- 製造商:
- Telit
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Telit | |
| Product Type | WiFi Module | |
| Supported Security Standards | Encrypted device-to-cloud communications | |
| Data Rate | 10Mbps | |
| Height | 8.55mm | |
| Interface Type | USB 2.0, UART | |
| Length | 36mm | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 5.5V | |
| Width | 30mm | |
| Supported Protocols | UDP/TCP/FTP/SMTP | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | Verizon, AT&T, FCC/IC, PTCRB, RED/GCF | |
| Series | CMB100X0 | |
| 選取全部 | ||
|---|---|---|
品牌 Telit | ||
Product Type WiFi Module | ||
Supported Security Standards Encrypted device-to-cloud communications | ||
Data Rate 10Mbps | ||
Height 8.55mm | ||
Interface Type USB 2.0, UART | ||
Length 36mm | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 5.5V | ||
Width 30mm | ||
Supported Protocols UDP/TCP/FTP/SMTP | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals Verizon, AT&T, FCC/IC, PTCRB, RED/GCF | ||
Series CMB100X0 | ||
- COO (Country of Origin):
- VN
The Telit CMB100 series Module Board-CATM1 is Telit Cinterions first generation of LTE modules certified for end devices. These modules provide the Ability to add reliable LTE connectivity to products. Its offers Ideal platform for IoT applications, mobile data and ultra Compact computing devices with extended operating temperature range.
Standard mini berg connector with 20 mm pitch
Best in class 3GPP Release 10 platform
Battery friendly 1.8 V GPIO
GPIO level translation for 3.3 V system
2G and 3G fallback and GNSS for accurate location services
相关链接
- Telit CMB100C0-WW 5.5V WiFi Module, UDP/TCP/FTP/SMTP
- Telit CMB100A0-WW 5.5V WiFi Module, UDP/TCP/FTP/SMTP
- Telit LE910C1 IF (**WWX) 4.2V dc WiFi Module, UDP/TCP/FTP/SMTP
- Telit LN920A6-WW 3.6V WiFi Module, 3GPP TS27.005
- Telit LE910Q1-WW IF 4.2V dc WiFi Module, LTE
- Telit LN920A12-WW 3.6V WiFi Module GNSS, LTE
- Telit FE910C04-WW 4.2V 5G Module, LTE
- Telit FN920C04-WW 3.5V Data Card, LTE