Telit FN920C04-WW 3.5V Data Card, LTE

此圖片僅供參考,請參閲產品詳細資訊及規格

暫時無法供應
抱歉,我們不知道何時會到貨。
RS庫存編號:
285-564
製造零件編號:
FN920C04-WW
製造商:
Telit
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Telit

Product Type

Data Card

Height

2.3mm

Length

30mm

Minimum Supply Voltage

3.1V

Width

42mm

Maximum Supply Voltage

3.5V

Minimum Operating Temperature

-40°C

Supported Protocols

LTE

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

COO (Country of Origin):
VN
The Telit 5G RedCap module enables 5G mid speed connectivity relying on the latest 3GPP Release 17 Redcap technology. It levels up performance and efficiency, promising the highest level of flexibility by offering a single SKU, global M.2 card form factor that allows customers to move to a secure 5G future easily.

Global design for full flexibility and longevity with 5G technology

Security by design securing devices and device to Cloud

Improved operational efficiency and precise GNSS positioning with support

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。