Telit FN990A28 (sub-6 only) 3.3V dc WiFi Module, LTE
- RS庫存編號:
- 285-566
- 製造零件編號:
- FN990A28 (sub-6 only)
- 製造商:
- Telit
此圖片僅供參考,請參閲產品詳細資訊及規格
暫時無法供應
抱歉,我們不知道何時會到貨。
- RS庫存編號:
- 285-566
- 製造零件編號:
- FN990A28 (sub-6 only)
- 製造商:
- Telit
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Telit | |
| Product Type | WiFi Module | |
| Height | 2.25mm | |
| Length | 52mm | |
| Interface Type | USB 3.1 Gen 2, PCIe Gen 3 | |
| Minimum Supply Voltage | 3.3V dc | |
| Maximum Supply Voltage | 3.3V dc | |
| Width | 3mm | |
| Supported Protocols | LTE | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Telit | ||
Product Type WiFi Module | ||
Height 2.25mm | ||
Length 52mm | ||
Interface Type USB 3.1 Gen 2, PCIe Gen 3 | ||
Minimum Supply Voltage 3.3V dc | ||
Maximum Supply Voltage 3.3V dc | ||
Width 3mm | ||
Supported Protocols LTE | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- VN
The Telit FN990A28 data cards enable a new generation of 5G state of the ART data cards featuring sub-6 only technology with LTE, WCDMA and GNSS support. These data cards lay the foundation for businesses worldwide to future proof IoT, enterprise applications and video while leveraging all 5Gs and Gigabit LTEs benefits immediately.
Support of 5G sub-6 FDD and TDD for global deployment
Standard M.2 data card form factor
Support for both PCIe Gen 3 and USB 3.1 Gen 2 for maximum application design flexibility
相关链接
- Telit FN990A28 (sub-6 only) 3.3V dc WiFi Module, LTE
- Telit FN990A40 (sub-6 only) 3.3V dc WiFi Module, LTE
- Telit LE910Q1-WW IF 4.2V dc WiFi Module, LTE
- Telit WE310F5-P 3.3V WiFi Module, WPA3
- Telit LN920A12-WW 3.6V WiFi Module GNSS, LTE
- Telit LE910R1 IF (EU Version) 4.2V dc WiFi Module, LTE
- Telit CMB100B0-WW 5.5V WiFi Module EDGE GPRS LTE Cat 4 LTE Cat 1/Cat M1
- Telit WE866C6-P 3.3V WiFi Module, IEEE 802.11 ac/a/b/g/n