Panasonic ENWF9511CMKF 3.3V WiFi Module, IEEE 802.11 ac/a/b/g/n

小計(1 件)*

HK$604.10

Add to Basket
選擇或輸入數量
最後的 RS 庫存
  • 最終 2 個,準備發貨
單位
每單位
1 +HK$604.10

* 參考價格

RS庫存編號:
327-827
製造零件編號:
ENWF9511CMKF
製造商:
Panasonic
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Panasonic

Product Type

WiFi Module

Supported Security Standards

WPA3

Frequency

2.4GHz

Interface Type

M2

Minimum Supply Voltage

1.8V

Maximum Supply Voltage

3.3V

Receiving Supply Current

4.9mA

Minimum Operating Temperature

-40°C

Supported Protocols

IEEE 802.11 ac/a/b/g/n

Transmitting Supply Current

4.9mA

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Panasonic Wi-Fi 6 Dual Band 2.4 GHz/5 GHz, Bluetooth and 802.15.4 M.2 Key E Card are based on the module ENWF9511C1KF.

Supports WPA3 personal and enterprise security

Authenticated and secured boot

802.11e Quality of Service is supported for multimedia applications

IEEE 802.11ax, 1x1 spatial stream with data rates up to 600 Mbps (MCS11, 80 MHz channel bandwidth)

OFDMA (UL/DL) and MU-MIMO (UL/DL)

Bluetooth 5.7

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。