Silicon Labs WFM200SS22XNN3 3.6V WiFi Module, IEEE 802.11 b/g/n
- RS庫存編號:
- 238-3175
- 製造零件編號:
- WFM200SS22XNN3
- 製造商:
- Silicon Labs
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加520件可節省HK$836.16
查看批量定價選項小計(1 托盤,共 260 件)*
HK$20,912.58
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年6月09日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每托盤* | 節省 |
|---|---|---|---|
| 260 - 260 | HK$80.433 | HK$20,912.58 | - |
| 520 - 2340 | HK$78.825 | HK$20,494.50 | HK$836.16 |
| 2600 + | HK$77.248 | HK$20,084.48 | HK$8,281.00 |
* 參考價格
- RS庫存編號:
- 238-3175
- 製造零件編號:
- WFM200SS22XNN3
- 製造商:
- Silicon Labs
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Silicon Labs | |
| Product Type | WiFi Module | |
| Supported Security Standards | WPA2, WPA | |
| Output Power | 15.1dBm | |
| Frequency | 2484MHz | |
| Height | 1.4mm | |
| Length | 6.5mm | |
| Interface Type | SPI, SDIO | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 3.6V | |
| Width | 6.5mm | |
| Receiving Supply Current | 42.3mA | |
| Supported Protocols | IEEE 802.11 b/g/n | |
| Minimum Operating Temperature | -40°C | |
| Transmitting Supply Current | 99.4mA | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | WFM200SS22XNN3 | |
| 選取全部 | ||
|---|---|---|
品牌 Silicon Labs | ||
Product Type WiFi Module | ||
Supported Security Standards WPA2, WPA | ||
Output Power 15.1dBm | ||
Frequency 2484MHz | ||
Height 1.4mm | ||
Length 6.5mm | ||
Interface Type SPI, SDIO | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 3.6V | ||
Width 6.5mm | ||
Receiving Supply Current 42.3mA | ||
Supported Protocols IEEE 802.11 b/g/n | ||
Minimum Operating Temperature -40°C | ||
Transmitting Supply Current 99.4mA | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series WFM200SS22XNN3 | ||
The Silicon Labs ultra low power Wi-Fi transceiver or network co-processor (NCP) SiP module targeted for applications where optimal RF performance, low power consumption, and secure end-to-end solution, together with fast time to market, are key requirements. The very compact 6.5mm x 6.5mm WFM200S SiP module contains an embedded antenna, high frequency crystal, and shield. This all-inclusive module offer the fastest time to market. The WFM200S fits well with Linux-based and RTOS-based host processors. WFM200S supports both the 802.11 split MAC architecture and the 802.11 full MAC software architecture. WFM200S communicates with the external host controller over the SPI or SDIO interface.
Embedded high efficiency antenna
Integrated crystal and shield
105°C ambient temp support
TX power up to +15.1 dBm
RX sensitivity -96.3 dBm
Integrated switched antenna diversity support
相关链接
- Silicon Labs WFM200SS22XNN3 3.6V WiFi Module, IEEE 802.11 b/g/n
- Wurth Elektronik 2610011025010 3.6V dc WiFi Module, IEEE 802.11
- Microchip ATWILC1000-MR110UB 3.6V WiFi Module, IEEE 802.11 b/g/n
- Microchip ATWILC3000-MR110CA 3.6V WiFi Module, IEEE 802.11 b/g/n
- Infineon CYW43439KUBGT 4.8V WiFi Module, IEEE 802.11 b/g/n
- Ezurio SMARC_CAR_BRD 5V WiFi Module, IEEE 802.11 b/g/n
- Panasonic ENW49D02A1KF 3.6V WiFi Module, 802.11 b/g/n
- Panasonic ENW49D01A1KF 3.6V WiFi Module, 802.11 b/g/n