Silicon Labs WFM200SS22XNN3 3.6V WiFi Module, IEEE 802.11 b/g/n

此圖片僅供參考,請參閲產品詳細資訊及規格

享受批量購買折扣

額外添加10件可節省HK$19.00

查看批量定價選項

小計(1 件)*

HK$106.30

Add to Basket
選擇或輸入數量
有庫存
  • 249 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 9HK$106.30-
10 - 24HK$104.40HK$19.00
25 - 49HK$102.60HK$92.50
50 - 99HK$100.50HK$290.00
100 +HK$98.50HK$780.00

* 參考價格

RS庫存編號:
238-3176
製造零件編號:
WFM200SS22XNN3
製造商:
Silicon Labs
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Silicon Labs

Product Type

WiFi Module

Supported Security Standards

WPA2, WPA

Output Power

15.1dBm

Frequency

2484MHz

Height

1.4mm

Interface Type

SPI, SDIO

Length

6.5mm

Minimum Supply Voltage

1.8V

Width

6.5mm

Maximum Supply Voltage

3.6V

Supported Protocols

IEEE 802.11 b/g/n

Receiving Supply Current

42.3mA

Transmitting Supply Current

99.4mA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

WFM200SS22XNN3

Standards/Approvals

No

The Silicon Labs ultra low power Wi-Fi transceiver or network co-processor (NCP) SiP module targeted for applications where optimal RF performance, low power consumption, and secure end-to-end solution, together with fast time to market, are key requirements. The very compact 6.5mm x 6.5mm WFM200S SiP module contains an embedded antenna, high frequency crystal, and shield. This all-inclusive module offer the fastest time to market. The WFM200S fits well with Linux-based and RTOS-based host processors. WFM200S supports both the 802.11 split MAC architecture and the 802.11 full MAC software architecture. WFM200S communicates with the external host controller over the SPI or SDIO interface.

Embedded high efficiency antenna

Integrated crystal and shield

105°C ambient temp support

TX power up to +15.1 dBm

RX sensitivity -96.3 dBm

Integrated switched antenna diversity support

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。