Ezurio 453-00046C 3.6V dc WiFi & Bluetooth Module, 802.11a, IEEE 802.11n, IEEE 802.11ac, IEEE 802.11b/g
- RS庫存編號:
- 243-0725
- 製造零件編號:
- 453-00046C
- 製造商:
- Ezurio
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 件)*
HK$249.90
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年5月31日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 9 | HK$249.90 |
| 10 - 24 | HK$244.90 |
| 25 - 99 | HK$240.10 |
| 100 + | HK$235.30 |
* 參考價格
- RS庫存編號:
- 243-0725
- 製造零件編號:
- 453-00046C
- 製造商:
- Ezurio
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Ezurio | |
| Product Type | WiFi & Bluetooth Module | |
| Supported Security Standards | No | |
| Output Power | 17.5dBm | |
| Interface Type | SPI, GPIO, UART, PCM, USB | |
| Minimum Supply Voltage | 3.6V dc | |
| Maximum Supply Voltage | 3.6V dc | |
| Supported Protocols | 802.11a, IEEE 802.11n, IEEE 802.11ac, IEEE 802.11b/g | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, J-STD-033 | |
| 選取全部 | ||
|---|---|---|
品牌 Ezurio | ||
Product Type WiFi & Bluetooth Module | ||
Supported Security Standards No | ||
Output Power 17.5dBm | ||
Interface Type SPI, GPIO, UART, PCM, USB | ||
Minimum Supply Voltage 3.6V dc | ||
Maximum Supply Voltage 3.6V dc | ||
Supported Protocols 802.11a, IEEE 802.11n, IEEE 802.11ac, IEEE 802.11b/g | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, J-STD-033 | ||
- COO (Country of Origin):
- CN
THE LAIRD CONNECTIVITY LWB5+ series wireless module is an integrated, small form factor 1x1 SISO 802.11 a/b/g/n/ac WLAN plus dual-mode Bluetooth 5.2 low energy module that is optimized for low-power mobile devices. The integration of all WLAN and Bluetooth functionality in a single package supports low cost and simple implementation along with flexibility for platform-specific customization. This device is pre-calibrated and integrates the complete transmit/receive RF paths including diplexer, switches, reference crystal oscillator, and power management units (PMU). The integrated ceramic chip antenna, MHF4 RF connector, and RF trace pad are selectable from different variants.
Operating Temperature -40° to +85°C (-40° to +185°F)
Operating Humidity 10 to 90% (non-condensing)
Storage Temperature -40° to +85°C (-40° to +185°F)
Storage Humidity 10 to 90% (non condensing)
MSL (Moisture Sensitivity Level) 4
Maximum Electrostatic Discharge Conductive 4KV & Air coupled 8KV
相关链接
- Ezurio 453-00046C 3.6V dc WiFi & Bluetooth Module IEEE 802.11n IEEE 802.11b/g
- Ezurio 453-00049 3.3V WiFi & Bluetooth Module IEEE 802.11b/g IEEE 802.11n
- Ezurio 453-00048 3.3V WiFi & Bluetooth Module 802.11a IEEE 802.11ac
- Ezurio 453-00047C 3.6V dc WiFi & Bluetooth Module IEEE 802.11n IEEE 802.11b/g
- Ezurio 453-00195 3.5V WiFi Module 5.4 Bluetooth 2.1 EDR 5.0 IEEE 802.11a/b/g/n/ac/ax, 5.3
- Ezurio 453-00185C 3.5V WiFi Module Bluetooth 5.4 Dual Mode
- Ezurio 453-00186-K1 3.5V WiFi Module Bluetooth 5.4 Dual Mode
- D-Link DWR-932W Networking Modules 802.11g IEEE 802.11, 4G LTE