最近搜索

    Proximity Sensors

    What is a proximity sensor? A proximity sensor is a non-contact component designed to detect the presence or absence of an object without physical contact. It offers a valuable solution for working with delicate or unstable objects. Proximity sensors have key features and benefits, including motion detection of metallic and non-metallic objects, wide temperature range (-50°C to 100°C), high-speed motion sensing without contact, usability in applications with oil or water, and quicker response times compared to contactors. You can find out more on our useful guide to proximity sensors.

    There are various types of proximity sensors suitable for different applications. They operate based on a universal working principle and transmit data about object presence or motion via an electrical signal when the object is within the sensor's range. Here are some common types:

    • Infrared Sensors (IR Sensor): Infrared sensors consist of passive infrared sensors (PIR) and active infrared sensors. PIR sensors utilize pyroelectric infrared sensors in a magnetic lens, which detect changes in the signal between them. Active IR sensors employ an IR LED that emits an infrared beam to an infrared receiver, detecting obstacles that block the infrared radiation.
    • Inductive Proximity Sensors: Inductive proximity sensors generate an electromagnetic field through an oscillating circuit. Any ferrous metal object, including aluminium, copper, brass, and iron, triggers a change in the oscillation, indicating its presence.
    • Capacitive Proximity Sensors: Capacitive sensors can detect various shapes and materials, even through non-metallic walls. They are suitable for use with non-ferrous materials and find applications in close-range tasks like level detection and monitoring.
    • Ultrasonic Proximity Sensors: Ultrasonic sensors emit and receive high-frequency sound waves that can be reflected or absorbed by objects within their range. These sensors are ideal for high-speed and long-distance measurements, such as wind speed, fluid level, and speed through air or water.
    • Magnetic Proximity Sensors: Magnetic proximity sensors measure the presence or absence of an object using an external magnetic field. The sensor's reed switch is operated by a magnet, activating the sensor when the reed switch is turned ON.

    Proximity sensors are widely used in various industries and applications. They find application in automation systems, robotics, industrial manufacturing, security systems, mobile devices, and more. Proximity sensors enhance safety, efficiency, and accuracy in processes involving object detection, motion sensing, level monitoring, and presence verification.

    8039 產品顯示為 Proximity Sensors

    HK$379.30
    Omron
    Threaded Barrel
    Inductive
    M30
    20 mm
    -
    -
    NPN
    NO
    2m
    Pre-Cabled
    -
    IP67
    E2B
    10 → 30 V dc
    -
    60mm
    100 Hz
    -
    27.8mm
    30V
    Flush
    -
    -
    -
    200 mA
    -
    +70°C
    100Hz
    -25°C
    Shielded
    HK$2,113.40
    Omron
    Threaded Barrel
    Inductive
    M30
    12 mm
    -
    -
    PNP
    NO
    2m
    Pre-Cabled
    -
    IP67, IP69K
    E2E2
    12 → 24 V dc
    -
    48mm
    100 Hz
    -
    -
    32V
    Non-Flush
    -
    -
    -
    100 mA
    -
    +70°C
    100Hz
    -25°C
    Unshielded
    HK$840.70
    Telemecanique Sensors
    Threaded Barrel
    Inductive
    M30
    10 mm
    -
    -
    2-Wire
    NC
    2m
    Pre-Cabled
    -
    IP68, IP69K
    XS
    24 → 240 V ac/dc
    -
    62mm
    500 Hz, 25 Hz
    -
    36mm
    240V
    Flush
    -
    -
    -
    300 mA, 200 mA
    -
    +70°C
    500 Hz, 25Hz
    -25°C
    Shielded
    HK$847.60
    Telemecanique Sensors
    Threaded Barrel
    Inductive
    M30
    15 mm
    -
    -
    2-Wire
    NO
    -
    7/8"16 UNF
    -
    IP65, IP68, IP69K
    XS
    24 → 240 V ac/dc
    -
    62mm
    500 Hz, 25 Hz
    -
    36mm
    240V
    Flush
    -
    -
    -
    300 mA, 200 mA
    -
    +70°C
    500 Hz, 25Hz
    -25°C
    Shielded
    • RS庫存編號 215-7729
    • 製造零件編號 E2A-M12KN05-WP-B1-TP 5M
    HK$581.69
    Omron
    Threaded Barrel
    Inductive
    M12
    5 mm
    -
    -
    PNP
    NO
    5m
    Pre-Cabled
    -
    IP67
    E2A
    12 → 24 V dc
    -
    56mm
    800 Hz
    -
    -
    32V
    Flush
    -
    -
    -
    200 mA
    -
    +70°C
    800Hz
    -40°C
    Shielded
    HK$589.90
    Telemecanique Sensors
    Block
    Inductive
    -
    4 mm
    -
    -
    PNP
    NO/NC
    2m
    Pre-Cabled
    -
    IP67
    XS
    12 → 48 V dc
    -
    26mm
    1 kHz
    -
    26mm
    48V
    Non-Flush
    -
    -
    -
    200 mA
    -
    +70°C
    1kHz
    -25°C
    Unshielded
    HK$1,444.70
    Telemecanique Sensors
    Block
    Inductive
    -
    40 mm
    -
    -
    2-Wire
    NO/NC
    -
    Screw Terminal
    -
    IP65, IP67, IP69K
    XS
    12 → 48 V dc
    -
    117mm
    200 Hz
    -
    40mm
    48V
    Non-Flush
    -
    -
    -
    100 mA
    -
    +70°C
    200Hz
    -25°C
    Unshielded
    HK$3,262.90
    Telemecanique Sensors
    Threaded Barrel
    Inductive
    M30
    10 mm
    -
    -
    2-Wire
    NC
    2m
    Pre-Cabled
    -
    IP67
    XS
    24 → 210 V, 24 → 240 V
    -
    81mm
    100 Hz
    -
    -
    210V
    Flush
    -
    -
    -
    200 mA, 350 mA
    -
    +60°C
    100Hz
    -20°C
    Shielded
    HK$577.40
    Omron
    Threaded Barrel
    Inductive
    M18
    8 mm
    -
    -
    PNP
    NO
    -
    M12
    -
    IP67
    E2A
    12 → 24 V dc
    -
    53mm
    500 Hz
    -
    -
    32V
    Flush Mount
    Stainless Steel
    -
    -
    200 mA
    -
    +70°C
    500Hz
    -40°C
    Shielded
    HK$1,285.40
    Telemecanique Sensors
    Smooth Barrel
    Capacitive
    -
    20 mm
    -
    -
    2-Wire
    NO
    2m
    Pre-Cabled
    -
    IP67
    -
    24 → 240 V ac, 24 V dc
    -
    80mm
    150 Hz
    -
    -
    -
    Non-Flush
    -
    -
    32 mm
    400 mA
    -
    +60°C
    150Hz
    -10°C
    Unshielded
    HK$747.70
    Omron
    Threaded Barrel
    Inductive
    M8
    2 mm
    -
    -
    PNP
    NC
    -
    M12
    -
    IP69K
    E2E
    10 → 30 V dc
    -
    53mm
    1.5 kHz
    -
    -
    30V
    Flush
    -
    -
    -
    200 mA
    -
    +70°C
    1.5kHz
    -25°C
    Shielded
    HK$812.70
    Telemecanique Sensors
    Threaded Barrel
    Inductive
    M18
    5 mm
    -
    -
    2-Wire
    NO
    -
    M12
    -
    IP67, IP69K
    XS
    12 → 48 V dc
    -
    64mm
    3 kHz
    -
    -
    48V
    Flush
    -
    -
    -
    100 mA
    -
    +70°C
    3kHz
    -25°C
    Shielded
    HK$1,314.20
    Telemecanique Sensors
    Threaded Barrel
    Inductive
    M18
    8 mm
    -
    -
    PNP
    NO
    10m
    Pre-Cabled
    -
    IP68, IP69K
    XS
    12 → 48 V dc
    -
    62mm
    1 kHz
    -
    24mm
    48V
    Flush
    -
    -
    -
    200 mA
    -
    +60°C
    1kHz
    -20°C
    Shielded
    HK$1,260.30
    Telemecanique Sensors
    Threaded Barrel
    Inductive
    M18
    5 mm
    -
    -
    2-Wire
    NC
    2m
    Pre-Cabled
    -
    IP68
    XS
    24 → 240 V ac/dc
    -
    60mm
    2 kHz, 25 Hz
    -
    24mm
    210V
    Non-Flush
    -
    -
    -
    200 mA, 300 mA
    -
    +70°C
    2 kHz, 25Hz
    -25°C
    Unshielded
    HK$661.10
    Telemecanique Sensors
    Threaded Barrel
    Inductive
    M18
    8 mm
    -
    -
    2-Wire
    NO
    -
    M12
    -
    IP67, IP69K
    XS
    12 → 24 V dc
    -
    50mm
    1 kHz
    -
    -
    24V
    Flush
    -
    -
    -
    100 mA
    -
    +70°C
    1kHz
    -25°C
    Shielded
    HK$858.90
    Telemecanique Sensors
    Threaded Barrel
    Inductive
    M18
    8 mm
    -
    -
    PNP
    NO+NC
    -
    M12
    -
    IP67
    XS
    12 → 24 V dc
    -
    48mm
    2 kHz
    -
    24mm
    24V
    Non-Flush
    -
    -
    -
    200 mA
    -
    +70°C
    2kHz
    -25°C
    Unshielded
    HK$640.80
    Telemecanique Sensors
    Threaded Barrel
    Inductive
    M12
    4 mm
    -
    -
    PNP
    NC
    5m
    Pre-Cabled
    -
    IP68
    XS
    12 → 48 V dc
    -
    54mm
    2.5 kHz
    -
    17mm
    48V
    Flush
    -
    -
    -
    200 mA
    -
    +70°C
    2.5kHz
    -25°C
    Shielded
    HK$714.50
    Telemecanique Sensors
    Threaded Barrel
    Inductive
    M18
    5 mm
    -
    -
    PNP
    NC
    2m
    Pre-Cabled
    -
    IP68, IP69K
    XS
    12 → 48 V dc
    -
    62mm
    2 kHz
    -
    18mm
    48V
    Flush
    -
    -
    -
    200 mA
    -
    +70°C
    2kHz
    -25°C
    Shielded
    HK$496.20
    Carlo Gavazzi
    Threaded Barrel
    Inductive
    M8
    2 mm
    -
    -
    PNP
    NO
    -
    M8
    -
    IP67
    -
    10 → 30 V dc
    -
    40mm
    2 kHz
    -
    -
    36V
    Flush
    -
    -
    -
    200 mA
    -
    +80°C
    2kHz
    -25°C
    Shielded
    HK$1,302.40
    Telemecanique Sensors
    Threaded Barrel
    Inductive
    M30
    10 mm
    -
    -
    PNP
    NO
    10m
    Pre-Cabled
    -
    IP68, IP69K
    XS
    12 → 48 V dc
    -
    62mm
    500 Hz
    -
    36mm
    48V
    Flush
    -
    -
    -
    200 mA
    -
    +60°C
    500Hz
    -20°C
    Shielded
    每頁顯示的結果