最近搜索

    Proximity Sensors

    What is a proximity sensor? A proximity sensor is a non-contact component designed to detect the presence or absence of an object without physical contact. It offers a valuable solution for working with delicate or unstable objects. Proximity sensors have key features and benefits, including motion detection of metallic and non-metallic objects, wide temperature range (-50°C to 100°C), high-speed motion sensing without contact, usability in applications with oil or water, and quicker response times compared to contactors. You can find out more on our useful guide to proximity sensors.

    There are various types of proximity sensors suitable for different applications. They operate based on a universal working principle and transmit data about object presence or motion via an electrical signal when the object is within the sensor's range. Here are some common types:

    • Infrared Sensors (IR Sensor): Infrared sensors consist of passive infrared sensors (PIR) and active infrared sensors. PIR sensors utilize pyroelectric infrared sensors in a magnetic lens, which detect changes in the signal between them. Active IR sensors employ an IR LED that emits an infrared beam to an infrared receiver, detecting obstacles that block the infrared radiation.
    • Inductive Proximity Sensors: Inductive proximity sensors generate an electromagnetic field through an oscillating circuit. Any ferrous metal object, including aluminium, copper, brass, and iron, triggers a change in the oscillation, indicating its presence.
    • Capacitive Proximity Sensors: Capacitive sensors can detect various shapes and materials, even through non-metallic walls. They are suitable for use with non-ferrous materials and find applications in close-range tasks like level detection and monitoring.
    • Ultrasonic Proximity Sensors: Ultrasonic sensors emit and receive high-frequency sound waves that can be reflected or absorbed by objects within their range. These sensors are ideal for high-speed and long-distance measurements, such as wind speed, fluid level, and speed through air or water.
    • Magnetic Proximity Sensors: Magnetic proximity sensors measure the presence or absence of an object using an external magnetic field. The sensor's reed switch is operated by a magnet, activating the sensor when the reed switch is turned ON.

    Proximity sensors are widely used in various industries and applications. They find application in automation systems, robotics, industrial manufacturing, security systems, mobile devices, and more. Proximity sensors enhance safety, efficiency, and accuracy in processes involving object detection, motion sensing, level monitoring, and presence verification.

    7885 產品顯示為 Proximity Sensors

    HK$776.20
    Festo
    Threaded Barrel
    Inductive
    M18
    8 mm
    -
    -
    NPN
    NO
    -
    M12
    -
    IP65, IP67
    SIEH
    10 → 30 V dc
    -
    -
    1.5 kHz
    -
    -
    30V
    Flush
    -
    -
    -
    200 mA
    -
    +70°C
    1.5kHz
    -25°C
    Shielded
    HK$776.20
    Festo
    Threaded Barrel
    Inductive
    M18
    8 mm
    -
    -
    NPN
    NC
    -
    M12
    -
    IP65, IP67
    SIEH
    10 → 30 V dc
    -
    -
    1.5 kHz
    -
    -
    30V
    Flush
    -
    -
    -
    200 mA
    -
    +70°C
    1.5kHz
    -25°C
    Shielded
    HK$663.40
    ifm electronic
    Threaded Barrel
    Inductive
    M8
    2 mm
    -
    -
    PNP
    NO
    -
    M8
    -
    IP65, IP67
    IE5
    10 → 30 V dc
    -
    30mm
    800 Hz
    -
    -
    -
    Flush
    -
    -
    -
    100 mA
    -
    -
    -
    -
    Shielded
    • RS庫存編號 180-655
    • 製造零件編號 20019846-00
    HK$1,036.96
    TE Connectivity
    -
    Ultrasonic
    -
    -
    -
    -
    -
    -
    310mm
    -
    -
    IP53
    AD-102
    4.5 → 24 V dc
    -
    -
    -
    -
    -
    24V
    -
    -
    -
    -
    -
    -
    +60°C
    -
    0°C
    -
    HK$675.40
    ifm electronic
    Threaded Barrel
    Inductive
    M12
    4 mm
    -
    -
    PNP/NPN
    NO/NC
    -
    M12
    -
    IP67
    IF5
    10 → 55 V dc
    -
    83mm
    1.5 kHz
    -
    -
    -
    Non-Flush
    -
    -
    -
    300 mA
    -
    -
    -
    -
    Unshielded
    HK$2,065.10
    ifm electronic
    Ring
    Inductive
    -
    -
    -
    -
    PNP/NPN
    NO
    -
    M12
    -
    IP67
    I7R
    10 → 35 V dc
    -
    -
    -
    -
    -
    -
    Non-Flush
    -
    -
    -
    200 mA
    -
    -
    -
    -
    Unshielded
    HK$601.40
    ifm electronic
    Threaded Barrel
    Inductive
    M18
    8 mm
    -
    -
    PNP/NPN
    NO/NC
    2m
    Pre-Cabled
    -
    IP67
    IG5
    10 → 55 V dc
    -
    80mm
    300 Hz
    -
    -
    -
    Non-Flush
    -
    -
    -
    400 mA
    -
    -
    -
    -
    Unshielded
    HK$675.40
    ifm electronic
    Threaded Barrel
    Inductive
    M30
    30 mm
    -
    -
    PNP
    NO
    -
    M12
    -
    IP65, IP66, IP67, IP68, IP69K
    IIS
    10 → 30 V dc
    -
    60mm
    2 kHz
    -
    -
    -
    Non-Flush
    -
    -
    -
    100 mA
    -
    -
    -
    -
    Unshielded
    HK$838.20
    ifm electronic
    Threaded Barrel
    Inductive
    M12
    4 mm
    -
    -
    PNP/NPN
    NO
    5m
    Pre-Cabled
    -
    IP67
    IFR
    10 → 36 V dc
    -
    35mm
    75 Hz
    -
    -
    -
    Flush
    -
    -
    -
    100 mA
    -
    -
    -
    -
    Shielded
    HK$527.50
    ifm electronic
    Threaded Barrel
    Inductive
    M18
    12 mm
    -
    -
    PNP/NPN
    NO
    -
    M12
    -
    IP67, IP69K
    IG6
    10 → 36 V dc
    -
    70mm
    200 Hz
    -
    -
    -
    Non-Flush
    -
    -
    -
    100 mA
    -
    -
    -
    -
    Unshielded
    HK$514.50
    ifm electronic
    Threaded Barrel
    Inductive
    M12
    7 mm
    -
    -
    PNP
    NO
    -
    M12
    -
    IP65, IP66, IP67, IP68, IP69K
    IFS
    10 → 30 V dc
    -
    60mm
    700 Hz
    -
    -
    -
    Non-Flush
    -
    -
    -
    100 mA
    -
    -
    -
    -
    Unshielded
    HK$650.40
    ifm electronic
    Threaded Barrel
    Inductive
    M12
    4 mm
    -
    -
    PNP
    NO
    -
    M12
    -
    IP67
    IF5
    10 → 30 V dc
    -
    60mm
    300 Hz
    -
    -
    -
    Non-Flush
    -
    -
    -
    200 mA
    -
    -
    -
    -
    Unshielded
    HK$745.30
    ifm electronic
    Threaded Barrel
    Inductive
    M8
    2 mm
    -
    -
    PNP
    NO
    -
    M12
    -
    IP67
    IE5
    10 → 30 V dc
    -
    60mm
    1 kHz
    -
    -
    -
    Flush
    -
    -
    -
    100 mA
    -
    -
    -
    -
    Shielded
    HK$596.40
    ifm electronic
    Threaded Barrel
    Inductive
    M12
    4 mm
    -
    -
    PNP
    NC
    -
    M12
    -
    IP68, IP69K
    IFT
    10 → 36 V dc
    -
    45mm
    800 Hz
    -
    -
    -
    Flush
    -
    -
    -
    100 mA
    -
    -
    -
    -
    Shielded
    HK$570.50
    ifm electronic
    Rectangular
    Inductive
    -
    35 mm
    -
    -
    PNP
    NO
    -
    M12
    -
    IP67
    IM5
    10 → 36 V dc
    -
    40mm
    200 Hz
    -
    -
    -
    Non-Flush
    -
    -
    -
    200 mA
    -
    -
    -
    -
    Unshielded
    HK$626.40
    ifm electronic
    Threaded Barrel
    Inductive
    M12
    2 mm
    -
    -
    PNP
    NO
    2m
    Pre-Cabled
    -
    IP67
    IF5
    10 → 55 V dc
    -
    71mm
    800 Hz
    -
    -
    -
    Flush
    -
    -
    -
    250 mA
    -
    -
    -
    -
    Shielded
    HK$788.30
    ifm electronic
    Threaded Barrel
    Inductive
    M8
    3 mm
    -
    -
    PNP
    NO
    3.5m
    M12
    -
    IP67
    IE5
    10 → 30 V dc
    -
    35mm
    300 Hz
    -
    -
    -
    Non-Flush
    -
    -
    -
    200 mA
    -
    -
    -
    -
    Unshielded
    HK$820.20
    ifm electronic
    Threaded Barrel
    Inductive
    M12
    2.5 mm
    -
    -
    PNP
    NO
    -
    M12
    -
    IP68
    IFC
    10 → 30 V dc
    -
    60mm
    100 Hz
    -
    -
    -
    Flush
    -
    -
    -
    100 mA
    -
    -
    -
    -
    Shielded
    HK$656.40
    ifm electronic
    Threaded Barrel
    Inductive
    M30
    10 mm
    -
    -
    PNP
    NO
    -
    M12
    -
    IP67
    II5
    10 → 30 V dc
    -
    40mm
    200 Hz
    -
    -
    -
    Flush
    -
    -
    -
    100 mA
    -
    -
    -
    -
    Shielded
    HK$708.90
    ifm electronic
    Threaded Barrel
    Inductive
    M30
    15 mm
    -
    -
    PNP
    NO
    -
    M12
    -
    IP67
    II5
    10 → 36 V dc
    -
    75mm
    250 Hz
    -
    -
    -
    Non-Flush
    -
    -
    -
    200 mA
    -
    -
    -
    -
    Unshielded
    每頁顯示的結果