最近搜索

    Proximity Sensors

    What is a proximity sensor? A proximity sensor is a non-contact component designed to detect the presence or absence of an object without physical contact. It offers a valuable solution for working with delicate or unstable objects. Proximity sensors have key features and benefits, including motion detection of metallic and non-metallic objects, wide temperature range (-50°C to 100°C), high-speed motion sensing without contact, usability in applications with oil or water, and quicker response times compared to contactors. You can find out more on our useful guide to proximity sensors.

    There are various types of proximity sensors suitable for different applications. They operate based on a universal working principle and transmit data about object presence or motion via an electrical signal when the object is within the sensor's range. Here are some common types:

    • Infrared Sensors (IR Sensor): Infrared sensors consist of passive infrared sensors (PIR) and active infrared sensors. PIR sensors utilize pyroelectric infrared sensors in a magnetic lens, which detect changes in the signal between them. Active IR sensors employ an IR LED that emits an infrared beam to an infrared receiver, detecting obstacles that block the infrared radiation.
    • Inductive Proximity Sensors: Inductive proximity sensors generate an electromagnetic field through an oscillating circuit. Any ferrous metal object, including aluminium, copper, brass, and iron, triggers a change in the oscillation, indicating its presence.
    • Capacitive Proximity Sensors: Capacitive sensors can detect various shapes and materials, even through non-metallic walls. They are suitable for use with non-ferrous materials and find applications in close-range tasks like level detection and monitoring.
    • Ultrasonic Proximity Sensors: Ultrasonic sensors emit and receive high-frequency sound waves that can be reflected or absorbed by objects within their range. These sensors are ideal for high-speed and long-distance measurements, such as wind speed, fluid level, and speed through air or water.
    • Magnetic Proximity Sensors: Magnetic proximity sensors measure the presence or absence of an object using an external magnetic field. The sensor's reed switch is operated by a magnet, activating the sensor when the reed switch is turned ON.

    Proximity sensors are widely used in various industries and applications. They find application in automation systems, robotics, industrial manufacturing, security systems, mobile devices, and more. Proximity sensors enhance safety, efficiency, and accuracy in processes involving object detection, motion sensing, level monitoring, and presence verification.

    7907 產品顯示為 Proximity Sensors

    HK$1,913.90
    ifm electronic
    Smooth Barrel
    Inductive
    -
    2 mm
    -
    -
    PNP
    NO
    500mm
    M12
    -
    IP65, IP67
    M9H
    10 → 60 V dc
    -
    56.5mm
    50 Hz
    -
    -
    -
    Flush
    -
    -
    13.8 mm
    100 mA
    -
    -
    -
    -
    Shielded
    HK$610.40
    ifm electronic
    Threaded Barrel
    Inductive
    M18
    15 mm
    -
    -
    PNP
    NO
    -
    M12
    -
    IP65, IP66, IP67, IP68, IP69K
    IGS
    10 → 30 V dc
    -
    45mm
    2 kHz
    -
    -
    -
    Non-Flush
    -
    -
    -
    100 mA
    -
    -
    -
    -
    Unshielded
    HK$925.10
    ifm electronic
    Threaded Barrel
    Inductive
    M18
    8 mm
    -
    -
    PNP
    NO
    6m
    Pre-Cabled
    -
    IP67
    IG6
    10 → 36 V dc
    -
    35mm
    250 Hz
    -
    -
    -
    Flush
    -
    -
    -
    100 mA
    -
    -
    -
    -
    Shielded
    HK$743.30
    ifm electronic
    Rectangular
    Inductive
    -
    2 mm
    -
    -
    PNP
    NO
    300mm
    M8
    -
    IP67
    IS
    10 → 30 V dc
    -
    28mm
    800 Hz
    -
    -
    -
    Flush
    -
    -
    -
    200 mA
    -
    -
    -
    -
    Shielded
    HK$720.30
    ifm electronic
    Smooth Barrel
    Inductive
    -
    4 mm
    -
    -
    PNP
    NO
    -
    M8
    -
    IP65, IP67
    IT
    10 → 30 V dc
    -
    30mm
    700 Hz
    -
    -
    -
    Non-Flush
    -
    -
    6.5 mm
    100 mA
    -
    -
    -
    -
    Unshielded
    HK$2,444.50
    ifm electronic
    Threaded Barrel
    Capacitive
    M30
    20 mm
    -
    -
    2-Wire
    NO/NC
    -
    1/2"20 UNF
    -
    IP65, IP67
    KI
    -
    -
    90mm
    10 Hz
    -
    -
    -
    Non-Flush
    -
    -
    -
    100 mA
    -
    -
    -
    -
    Unshielded
    HK$1,361.70
    ifm electronic
    Threaded Barrel
    Capacitive
    M30
    15 mm
    -
    -
    NPN
    NO
    2m
    Pre-Cabled
    -
    IP65
    KI
    10 → 36 V dc
    -
    81mm
    40 Hz
    -
    -
    -
    Non-Flush
    -
    -
    -
    250 mA
    -
    -
    -
    -
    Unshielded
    HK$1,072.00
    ifm electronic
    Smooth Barrel
    Inductive
    -
    30 mm
    -
    -
    PNP
    NO+NC
    -
    M12
    -
    IP67
    IB5
    10 → 36 V dc
    -
    96mm
    350 Hz
    -
    -
    -
    Non-Flush
    -
    -
    34 mm
    200 mA
    -
    -
    -
    -
    Unshielded
    HK$654.40
    ifm electronic
    Threaded Barrel
    Inductive
    M18
    8 mm
    -
    -
    PNP/NPN
    NO/NC
    2m
    Pre-Cabled
    -
    IP67
    IG6
    10 → 55 V dc
    -
    80mm
    300 Hz
    -
    -
    -
    Non-Flush
    -
    -
    -
    400 mA
    -
    -
    -
    -
    Unshielded
    HK$1,157.90
    ifm electronic
    Smooth Barrel
    Inductive
    -
    20 mm
    -
    -
    2-Wire
    NO
    15m
    Pre-Cabled
    -
    IP67
    IB0
    20 → 250 V ac/dc
    -
    82mm
    50 Hz
    -
    -
    -
    Non-Flush
    -
    -
    34 mm
    100 mA
    -
    -
    -
    -
    Unshielded
    HK$689.40
    ifm electronic
    Threaded Barrel
    Inductive
    M18
    8 mm
    -
    -
    NPN
    NO
    2m
    Pre-Cabled
    -
    IP67
    IG6
    10 → 36 V dc
    -
    40mm
    200 Hz
    -
    -
    -
    Non-Flush
    -
    -
    -
    50 mA
    -
    -
    -
    -
    Unshielded
    HK$1,250.80
    ifm electronic
    Threaded Barrel
    Capacitive
    M12
    4 mm
    -
    -
    PNP
    NO
    2m
    Pre-Cabled
    -
    IP65
    KF
    10 → 36 V dc
    -
    69mm
    100 Hz
    -
    -
    -
    Flush
    -
    -
    -
    100 mA
    -
    -
    -
    -
    Shielded
    HK$581.50
    ifm electronic
    Threaded Barrel
    Inductive
    M18
    15 mm
    -
    -
    PNP
    NC
    -
    M12
    -
    IP65, IP66, IP67, IP68, IP69K
    IGS
    10 → 30 V dc
    -
    45mm
    2 kHz
    -
    -
    -
    Non-Flush
    -
    -
    -
    100 mA
    -
    -
    -
    -
    Unshielded
    HK$906.10
    ifm electronic
    Threaded Barrel
    Inductive
    M30
    14 mm
    -
    -
    PNP
    NO
    10m
    Pre-Cabled
    -
    IP68, IP69K
    IIT
    10 → 36 V dc
    -
    59mm
    100 Hz
    -
    -
    -
    Flush
    -
    -
    -
    100 mA
    -
    -
    -
    -
    Shielded
    HK$661.40
    ifm electronic
    Rectangular
    Inductive
    -
    2 mm
    -
    -
    PNP
    NO
    135mm
    Pre-Cabled
    -
    IP67
    IS
    10 → 30 V dc
    -
    28mm
    800 Hz
    -
    -
    -
    Flush
    -
    -
    -
    200 mA
    -
    -
    -
    -
    Shielded
    HK$780.30
    ifm electronic
    Threaded Barrel
    Inductive
    M30
    15 mm
    -
    -
    PNP
    NO
    2m
    Pre-Cabled
    -
    IP67
    II
    10 → 36 V dc
    -
    81mm
    250 Hz
    -
    -
    -
    Non-Flush
    -
    -
    -
    250 mA
    -
    -
    -
    -
    Shielded
    HK$637.40
    ifm electronic
    Rectangular
    Inductive
    -
    2 mm
    -
    -
    PNP
    NO
    145mm
    Pre-Cabled
    -
    IP67
    IS
    10 → 36 V dc
    -
    28mm
    800 Hz
    -
    -
    -
    Flush
    -
    -
    -
    250 mA
    -
    -
    -
    -
    Shielded
    HK$521.50
    ifm electronic
    Rectangular
    Inductive
    -
    2 mm
    -
    -
    NAMUR
    NC
    12m
    Pre-Cabled
    -
    IP67
    NS
    7.5 → 30 V dc
    -
    28mm
    800 Hz
    -
    -
    -
    Flush
    -
    -
    -
    30 mA
    -
    -
    -
    -
    Shielded
    HK$813.20
    ifm electronic
    Threaded Barrel
    Inductive
    M12
    2 mm
    -
    -
    PNP/NPN
    NO/NC
    300mm
    Pre-Cabled
    -
    IP67
    IF6
    10 → 36 V dc
    -
    71mm
    1.2 kHz
    -
    -
    -
    Flush
    -
    -
    -
    400 mA
    -
    -
    -
    -
    Shielded
    HK$634.40
    ifm electronic
    Threaded Barrel
    Inductive
    M18
    8 mm
    -
    -
    PNP
    NO
    90mm
    1/2"20 UNF
    -
    IP65, IP66, IP67, IP68
    IGS
    10 → 30 V dc
    -
    60mm
    400 Hz
    -
    -
    -
    Flush
    -
    -
    -
    100 mA
    -
    -
    -
    -
    Shielded
    每頁顯示的結果