最近搜索

    Linear Guide Blocks

    Linear guide blocks or guide carriages sit within a rail and together these components make up a linear slide that provides motion in one direction. The block is made up of rolling elements and an outer sleeve, and the smooth linear motion provided by these carriages means there is low friction along the rail as it slides.

    Applications of linear guides

    Linear guide systems comprise of the linear rail and the block, are used within the agriculture sector, vehicle manufacturing, packaging and the robotics industry.

    Features of a linear guide block

    • Blocks are easy to install and maintenance-free so are very cost-effective
    • There are a variety of carriage lengths and widths available depending on the size of the rail
    • They can be corrosion-resistant
    • Miniature version blocks are available
    • Materials consist of stainless steel and aluminium
    • Self-lubricating
    • Low-noise

    467 產品顯示為 Linear Guide Blocks

    HK$1,027.10
    IKO Nippon Thompson
    MH
    15mm
    H
    66mm
    34mm
    -
    11600N
    -
    -
    HK$1,066.67
    Bosch Rexroth
    EcoSlide
    90mm
    -
    160mm
    154mm
    -
    5000N
    -
    -
    • RS庫存編號 272-4302
    • 製造零件編號 WWH-21-10-80-20-SL
    HK$3,004.14
    Igus
    WWH
    -
    -
    200mm
    107mm
    -
    1400N
    -
    -
    HK$1,145.70
    IKO Nippon Thompson
    MH
    18mm
    H
    83mm
    44mm
    -
    18100N
    -
    -
    • RS庫存編號 272-4256
    • 製造零件編號 WJRM-01-10-ES
    HK$2,012.87
    Igus
    WJRM
    -
    -
    35mm
    26mm
    -
    250N
    -
    -
    • RS庫存編號 272-3708
    • 製造零件編號 WWH-21-16-60-20-SL-HKA
    HK$3,066.84
    Igus
    WWH
    -
    -
    200mm
    104mm
    -
    -
    -
    -
    • RS庫存編號 272-4290
    • 製造零件編號 WWH-21-10-40-20-SL
    HK$1,169.17
    Igus
    WWH
    -
    -
    200mm
    73mm
    -
    -
    -
    -
    HK$789.13
    Bosch Rexroth
    EcoSlide
    90mm
    -
    154mm
    80mm
    -
    2500N
    -
    -
    HK$1,044.28
    Ewellix Makers in Motion
    LLTHC
    15mm
    -
    48.9mm
    47mm
    -
    5800N
    9000N
    -
    HK$901.63
    Ewellix Makers in Motion
    LLTHC
    20mm
    -
    55.4mm
    44mm
    -
    9240N
    14400N
    -
    • RS庫存編號 272-4295
    • 製造零件編號 WWH-21-10-80-10-SL-HKA
    HK$2,783.70
    Igus
    WWH
    -
    -
    100mm
    107mm
    -
    -
    -
    -
    • RS庫存編號 272-3705
    • 製造零件編號 WWH-21-16-60-20
    HK$2,548.95
    Igus
    WWH
    -
    -
    200mm
    104mm
    -
    2400N
    -
    -
    HK$1,138.90
    Ewellix Makers in Motion
    LLTHC
    30mm
    -
    78mm
    60mm
    -
    19200N
    26600N
    -
    • RS庫存編號 272-4292
    • 製造零件編號 WWH-21-10-80-10
    HK$1,764.39
    Igus
    WWH
    -
    -
    100mm
    107mm
    -
    -
    -
    -
    HK$837.10
    Ewellix Makers in Motion
    LLTHC
    15mm
    -
    63.3mm
    34mm
    -
    8400N
    15400N
    -
    HK$684.70
    Ewellix Makers in Motion
    LLTHC
    15mm
    -
    48.9mm
    34mm
    -
    5800N
    9000N
    -
    HK$1,304.82
    Ewellix Makers in Motion
    LLTHC
    30mm
    -
    100.4mm
    60mm
    -
    26100N
    41900N
    -
    • RS庫存編號 272-4261
    • 製造零件編號 WJRM-21-10-BB
    HK$394.68
    Igus
    WJRM
    -
    -
    44mm
    25mm
    -
    350N
    -
    -
    • RS庫存編號 272-3710
    • 製造零件編號 WWH-21-20-80-15-HKA
    HK$2,667.92
    Igus
    WWH
    -
    -
    150mm
    134mm
    -
    -
    -
    -
    • RS庫存編號 272-4282
    • 製造零件編號 WWH-21-10-40-10-SL
    HK$2,019.50
    Igus
    WWH
    -
    -
    100mm
    73mm
    -
    1400N
    -
    -
    每頁顯示的結果