最近搜索

    RF Modules

    An RF module, also commonly referred to as a radio frequency module, is a small electronic device that is used to transmit and receive radio signals between two devices, and is also used in embedded systems to facilitate wireless communication connections. RS offer a varied range of RF modules from several brands across the industry, including Eccel Technology, ON Semiconductor, RF Solutions, Wurth Elektronik, and many more.

    What is the main function of an RF module?

    Radio frequency modules are the biggest facilitator of wireless communication, this is because it does not require a line of sight. This is in contrast to its usual alternative, Infrared, which mostly operates in line of sight mode. It spans between a range of 3 kHz and 300 GHz, with the lower end being applied in applications such as submarines and radio stations whilst the higher spectrum is used in applications such as GPS, Wi-Fi, Bluetooth and TV broadcasting. An RF module is typically used with a pair of encoder/decoders. The encoder is used for encoding parallel data for transmitting whilst the reception is decoded by a decoder. Some of the main functions of an RF Module are:

    • Act as a transmitter of signals
    • A solution for detecting radio signals
    • Bridging communication between two devices
    • RF can stretch communication between applications
    • Acts as a receiver module

    The performance of radio frequency applications is dependent on a few factors. Through increasing a transmitter's power, a larger communication range can be attained. This also causes a power drain from the power source which could result in a shorter life span for battery-powered devices. Through the use of higher transmitted power, interference with other radio frequencies can occur.

    Typical applications of an RF module

    • Car alarm systems
    • Remote controls
    • Sensor reporting
    • Automation systems

    333 產品顯示為 RF Modules

    • RS庫存編號 133-759
    • 製造零件編號 ER400TRS-02
    HK$620.30
    LPRS
    Module
    -
    433MHz
    FSK
    38.4kbit/s
    +10dBm
    -
    -105dBm
    RS232
    3.3 → 5.5V
    38 x 4 x 14mm
    14mm
    38mm
    +85 °C
    -40 °C
    4mm
    • RS庫存編號 245-8266
    • 製造零件編號 453-00084C
    HK$66.57
    Ezurio
    Module
    RF Module
    2.4GHz
    DSSS, GFSK
    115.2kbps
    -
    PCB
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS庫存編號 125-1246
    • 製造零件編號 ZETAPLUS-868-SO
    HK$109.70
    RF Solutions
    Module
    -
    868MHz
    FM
    500kbit/s
    +13dBm
    -
    -116dBm
    Serial
    1.8 → 3.6V
    16 x 16.5 x 1mm
    1mm
    16.5mm
    +85 °C
    -40 °C
    16mm
    • RS庫存編號 181-2474
    • 製造零件編號 ZPT-8RS
    HK$109.70
    RF Solutions
    Module
    -
    868MHz
    FM
    -
    -
    -
    -121dBm
    Serial
    1.8 → 3.6V
    19.25 x 16.5 x 1mm
    1mm
    19.25mm
    +85 °C
    -20 °C
    16.5mm
    • RS庫存編號 245-8263
    • 製造零件編號 453-00083C
    HK$55.467
    Ezurio
    Module
    RF Module
    2.4GHz
    DSSS, GFSK
    115.2kbps
    -
    PCB
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS庫存編號 254-3024
    • 製造零件編號 6GT26005AB00
    个(每托盘 50 )
    HK$191.82
    Siemens
    Transponder
    RF Module
    13.56MHz
    -
    26.5kbit/s
    -
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS庫存編號 248-5842
    • 製造零件編號 ST25DV04KC-IE8C3
    个(每托盘 5 )
    HK$11.82
    STMicroelectronics
    Tag
    RF Module
    13.56MHz
    ASK
    0.053Mbps
    -
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS庫存編號 248-5844
    • 製造零件編號 ST25DV04KC-JF6D3
    个(每托盘 5 )
    HK$11.20
    STMicroelectronics
    Tag
    RF Module
    13.56MHz
    ASK
    0.053Mbps
    -
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS庫存編號 206-9147
    • 製造零件編號 BG96MA-128-SGN
    HK$323.20
    Quectel
    -
    -
    850/ 900/ 1800/ 1900MHz
    -
    -
    -
    -
    -
    USB 2.0
    -
    -
    -
    -
    -
    -
    -
    HK$99.20
    Quectel
    Module
    Energy Module
    B1, B2, B3, B4, B5, B8, B12, B13, B17, B18, B19, B20, B25, B28, B66, B70, B85
    -
    158.5kbps
    23dBm
    Surface Mount
    -
    -
    2.2 → 4.3V
    -
    -
    -
    -
    -
    -
    • RS庫存編號 715-4075
    • 製造零件編號 RWD-MICODE
    HK$609.20
    Eccel Technology Ltd
    Module
    -
    13.56MHz
    -
    -
    -
    -
    -
    TTL
    5V
    -
    -
    -
    -
    -
    -
    • RS庫存編號 672-9053
    • 製造零件編號 CARD-MIFARE4K
    HK$52.30
    RF Solutions
    Module
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS庫存編號 209-8421
    • 製造零件編號 Pepper Wireless C1 EA USB
    HK$980.84
    Eccel Technology Ltd
    Reader
    -
    13.56MHz
    -
    -
    100mW
    -
    -
    RS485
    3V
    -
    -
    -
    -
    -
    -
    • RS庫存編號 254-3015
    • 製造零件編號 6GT26000AC10
    个(每托盘 20 )
    HK$342.155
    Siemens
    Transponder
    RF Module
    13.56MHz
    -
    26.5kbit/s
    -
    Screw Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS庫存編號 222-0859
    • 製造零件編號 2611086021011
    HK$392.90
    Wurth Elektronik
    -
    -
    2.4GHz
    -
    -
    4dBm
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS庫存編號 205-9939
    • 製造零件編號 2609011181000
    HK$244.60
    Wurth Elektronik
    -
    RF Module
    868GHz
    FM
    400kbps
    14dBm
    -
    -
    -
    3.8V
    -
    -
    -
    -
    -
    -
    • RS庫存編號 248-7494
    • 製造零件編號 ST25DV04KC-IE8S3
    个(每带 2500 )
    HK$6.224
    STMicroelectronics
    Tag
    RF Module
    13.56MHz
    ASK
    53000bps
    -
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS庫存編號 209-8423
    • 製造零件編號 Pepper C1 Mux USB
    HK$1,151.78
    Eccel Technology Ltd
    Reader
    -
    13.56MHz
    -
    -
    100mW
    -
    -
    RS485
    3V
    -
    -
    -
    -
    -
    -
    • RS庫存編號 206-4783
    • 製造零件編號 FERRET-8S1
    HK$454.72
    RF Solutions
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS庫存編號 786-3198
    • 製造零件編號 PTM210
    HK$303.11
    EnOcean
    Module
    -
    868MHz
    ASK
    125kbit/s
    +5dBm
    -
    -
    -
    -
    40 x 40 x 11.2mm
    11.2mm
    40mm
    +65 °C
    -25 °C
    40mm
    每頁顯示的結果