Ferrite Rings | Ferrite Toroidal Cores | RS
最近搜索

    Ferrite Rings

    Ferrite rings are toroidal (doughnut) shaped, or cylindrical shaped pieces of ferrite (a ceramic compound).

    What do ferrite rings do?

    Ferrite rings help to protect against Electromagnetic Interference) (EMI) and Radio Frequency interference (RFI). They prevent interference moving to a device or from a device

    How do ferrite rings work?

    Ferrite rings can suppress noise without grounding. Ferrites are able to attract magnetic flux. When a cable is passed through the ring, the magnetic fields created by the cable are concentrated within the ferrite ring. This magnetic energy is converted to heat and the ferrite dissipates this by magnetic loss.

    How are ferrite rings used?

    Ferrite rings can often be seen with cables threaded through them. They are common place in electronics to help with noise suppression. The cable can also be wrapped about the ferrite ring numerous times. Ferrite rings can be incorporated into broadband transformers, pulse transformers and common mode chokes.

     Applications

    • Digital Audio systems
    • Computers
    • Sensitive electrical equipment

    435 產品顯示為 Ferrite Rings

    • RS庫存編號 644-1621
    • 製造零件編號 HF70T10X5X5
    个(每托盘 10 )
    HK$2.332
    TDK
    EMI Suppression Toroid Core
    10 x 5 x 5mm
    Round Cable
    -
    HF70
    10mm
    5mm
    5mm
    10mm
    个(每托盘 10 )
    HK$10.72
    Wurth Elektronik
    Ferrite Core
    17.5 x 9.5 x 28.5mm
    General Electronics
    -
    3 W 800
    -
    28.5mm
    9.5mm
    17.5mm
    • RS庫存編號 255-5243
    • 製造零件編號 5977002701
    HK$18.50
    Fair-Rite
    Ferrite Ring
    12.7 x 23 x 12.7mm
    -
    -
    77 Material
    12.7mm
    -
    -
    -
    • RS庫存編號 371-7278
    • 製造零件編號 HF70RU26X29X13
    个(每托盘 10 )
    HK$18.431
    TDK
    Ferrite Core
    26 x 13 x 29mm
    Round Cable
    -
    HF70
    26mm
    29mm
    13mm
    26mm
    个(每托盘 10 )
    HK$5.97
    Wurth Elektronik
    EMI Suppression Axial Ferrite Bead
    11.5 x 5 x 25mm
    Coaxial Cable, Multiconductor Wire, Wires, Wire-Wrapping Cable
    -
    4 W 620
    -
    25mm
    5mm
    11.5mm
    个 (以毎袋:5)
    HK$4.52
    Wurth Elektronik
    Toroid Core
    10 x 5 x 5mm
    EMI Suppression
    -
    7 W 850
    5mm
    5mm
    5mm
    5mm
    HK$29.80
    Wurth Elektronik
    Ferrite Core
    19 (Dia.) x 50.8mm
    General Electronics
    -
    Ferrite
    -
    50.8mm
    11.5mm
    19mm
    • RS庫存編號 212-0825P
    • 製造零件編號 B64290L0044X038
    个 (以每盒裝提供)
    HK$3.70
    EPCOS
    Ferrite Core
    13.6 (Dia.) x 5.95mm
    -
    -
    T38
    13.6mm
    5.95mm
    6.5mm
    13.6mm
    • RS庫存編號 167-8290
    • 製造零件編號 B64290L0659X830
    个 (以毎盒:80)
    HK$38.24
    EPCOS
    Toroid Core
    41.8 (Dia.) x 17.2mm
    General Electronics
    -
    N30
    41.8mm
    17.02mm
    22.5mm
    41.8mm
    个(每套 15)
    HK$46.047
    Wurth Elektronik
    Toroid Core
    61 x 35.5 x 20mm
    EMI Suppression
    -
    4 W 620
    20mm
    20mm
    35.5mm
    20mm
    个(每托盘 20 )
    HK$4.52
    Wurth Elektronik
    EMI Suppression Axial Ferrite Bead
    9.5 x 4.75 x 9.5mm
    Coaxial Cable, Multiconductor Wire, Wires, Wire-Wrapping Cable
    -
    3 W 800
    -
    9.5mm
    4.75mm
    9.5mm
    个 (以每盒裝提供)
    HK$46.30
    EPCOS
    Toroid Core
    41.8 (Dia.) x 17.2mm
    Broadband Transformer, Choke, Mixer, Pulse Transformer
    -
    N30
    41.8mm
    17.2mm
    22.5mm
    41.8mm
    个(每托盘 10 )
    HK$8.61
    Wurth Elektronik
    EMI Suppression Axial Ferrite Bead
    16 x 8 x 28.5mm
    Coaxial Cable, Multiconductor Wire, Wires, Wire-Wrapping Cable
    -
    3 W 800
    -
    28.5mm
    8mm
    16mm
    个(每带 500 )
    HK$12.723
    EPCOS
    Toroid Core
    26.6 x 13.5 x 11mm
    Automotive Electronics, EMC Components, General Electronics
    -
    T38
    -
    11mm
    13.5mm
    26.6mm
    个(每托盘 10 )
    HK$6.90
    Fair-Rite
    Toroid Core
    21 (Dia.) x 6.35mm
    Inductive Component
    -
    43 Material
    21mm
    6.35mm
    13.2mm
    21mm
    个(每套 63)
    HK$38.713
    Wurth Elektronik
    EMI Suppression Axial Ferrite Bead
    26 x 15.5 x 28.5mm
    -
    125 O, 188 O
    4 W 620
    15.5mm
    -
    -
    -
    个 (以毎袋:5)
    HK$11.294
    Wurth Elektronik
    EMI Suppression Axial Ferrite Bead
    15.5 x 10.5 x 28mm
    -
    80 O, 152 O
    3W800
    10.5mm
    -
    -
    -
    个(每套 64)
    HK$6.394
    Wurth Elektronik
    EMI Suppression Axial Ferrite Bead
    12 x 5.6 x 20mm
    -
    120 O, 168 O
    4 W 620
    5.6mm
    -
    -
    -
    个 (以毎袋:10)
    HK$4.628
    Wurth Elektronik
    EMI Suppression Axial Ferrite Bead
    11.5 x 5 x 18.5mm
    -
    100 O, 173 O
    3W800
    5mm
    -
    -
    -
    个(每套 64)
    HK$13.97
    Wurth Elektronik
    EMI Suppression Axial Ferrite Bead
    17.5 x 9.5 x 28.5mm
    -
    150 O, 220 O
    1E04 620
    9.5mm
    -
    -
    -
    每頁顯示的結果