Infineon CYW20829B0LKMLXQLA1 Bluetooth Module 5.4
- RS庫存編號:
- 348-952
- 製造零件編號:
- CYW20829B0LKMLXQLA1
- 製造商:
- Infineon
可享批量折扣
小計(1 件)*
HK$42.70
訂單超過 HK$250.00 免費送貨
有庫存
- 4,900 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 9 | HK$42.70 |
| 10 - 99 | HK$38.40 |
| 100 + | HK$35.40 |
* 參考價格
- RS庫存編號:
- 348-952
- 製造零件編號:
- CYW20829B0LKMLXQLA1
- 製造商:
- Infineon
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Infineon | |
| Bluetooth Class | Class 1 | |
| Product Type | Bluetooth Module | |
| Bluetooth Version | 5.4 | |
| Maximum Output Power | 10dBm | |
| Data Rate | 384Mbps | |
| Receiver Sensitivity | -106dBm | |
| Frequency | 2.4GHz | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | AIROC | |
| Standards/Approvals | ISO 11898-1:2015, ISO 16845:2015, ISO 17987, RoHS, ISO 11898-4 | |
| Height | 0.9mm | |
| Width | 6 mm | |
| Length | 6mm | |
| 選取全部 | ||
|---|---|---|
品牌 Infineon | ||
Bluetooth Class Class 1 | ||
Product Type Bluetooth Module | ||
Bluetooth Version 5.4 | ||
Maximum Output Power 10dBm | ||
Data Rate 384Mbps | ||
Receiver Sensitivity -106dBm | ||
Frequency 2.4GHz | ||
Minimum Supply Voltage 1.7V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series AIROC | ||
Standards/Approvals ISO 11898-1:2015, ISO 16845:2015, ISO 17987, RoHS, ISO 11898-4 | ||
Height 0.9mm | ||
Width 6 mm | ||
Length 6mm | ||
- COO (Country of Origin):
- TW
The Infineon AIROC Bluetooth Low Energy 5.4 MCU 9 is a high performance, ultra low power and Secure MCU + Bluetooth LE platform, purpose built for IoT applications. It combines a high performance microcontroller with Bluetooth LE (5.4) connectivity, high performance analogue to digital conversion audio input, I2S/PCM, CAN, LIN for automotive use cases and other standard communication and timing peripherals.
32 bit application core subsystem
Low power 1.7 V to 3.6 V operation
Flexible clocking options
Timing and pulse width modulation
Security built into platform architecture