Infineon CYW20829B0P4TAI100XUMA1 Bluetooth Module 5.4
- RS庫存編號:
- 348-953
- 製造零件編號:
- CYW20829B0P4TAI100XUMA1
- 製造商:
- Infineon
可享批量折扣
小計(1 件)*
HK$68.00
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 500 件從 2026年3月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 9 | HK$68.00 |
| 10 - 99 | HK$61.20 |
| 100 + | HK$56.50 |
* 參考價格
- RS庫存編號:
- 348-953
- 製造零件編號:
- CYW20829B0P4TAI100XUMA1
- 製造商:
- Infineon
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Infineon | |
| Bluetooth Class | Class 1 | |
| Product Type | Bluetooth Module | |
| Bluetooth Version | 5.4 | |
| Maximum Output Power | 10dBm | |
| Receiver Sensitivity | -106dBm | |
| Frequency | 2500MHz | |
| Minimum Supply Voltage | 2.75V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 14.5mm | |
| Height | 1.95mm | |
| Standards/Approvals | MIC, CE, Bluetooth SIG, FCC, ISED | |
| Series | AIROC | |
| Width | 19 mm | |
| 選取全部 | ||
|---|---|---|
品牌 Infineon | ||
Bluetooth Class Class 1 | ||
Product Type Bluetooth Module | ||
Bluetooth Version 5.4 | ||
Maximum Output Power 10dBm | ||
Receiver Sensitivity -106dBm | ||
Frequency 2500MHz | ||
Minimum Supply Voltage 2.75V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 14.5mm | ||
Height 1.95mm | ||
Standards/Approvals MIC, CE, Bluetooth SIG, FCC, ISED | ||
Series AIROC | ||
Width 19 mm | ||
- COO (Country of Origin):
- CN
The Infineon AIROC Bluetooth LE module is fully integrated Bluetooth LE wireless modules. Its includes an onboard crystal oscillator, passive components, flash memory, and the silicon device. Its includes a royalty free Bluetooth stack compatible with Bluetooth 5.4 core spec in a 14.5 x 19 x 1.95 mm package.
Certified to FCC ISED MIC and CE regulations
Castelated solder pad connections for ease of use
1 MB on module serial flash memory
Up to 26 GPIOs
Integer and fractional peripheral clock dividers
相关链接
- Infineon CYW20829B0LKMLXQLA1 Bluetooth Module 5.4
- Ezurio 453-00223-K1 Bluetooth Module 5.4, Single Mode (BLE)
- Ezurio 453-00224-K1 Bluetooth Module 5.4, Single Mode (BLE)
- Ezurio 453-00200C 3.6 V WiFi Module WiFi
- Infineon CYW20822P4TAI040XUMA1 Bluetooth Module 5.0
- Ezurio 453-00199C 3.6 V WiFi Module Bluetooth 5.4
- Infineon Bluetooth Module 5.0
- Infineon Bluetooth Module 4.2