Panasonic ENW89852A1KF Bluetooth Module 5.0
- RS庫存編號:
- 205-4779
- 製造零件編號:
- ENW89852A1KF
- 製造商:
- Panasonic
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 卷,共 500 件)*
HK$28,970.50
訂單超過 HK$250.00 免費送貨
最後的 RS 庫存
- 最終 500 個,準備發貨
單位 | 每單位 | 每卷* |
|---|---|---|
| 500 - 500 | HK$57.941 | HK$28,970.50 |
| 1000 - 1500 | HK$56.492 | HK$28,246.00 |
| 2000 + | HK$55.362 | HK$27,681.00 |
* 參考價格
- RS庫存編號:
- 205-4779
- 製造零件編號:
- ENW89852A1KF
- 製造商:
- Panasonic
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Panasonic | |
| Bluetooth Class | Class 1 | |
| Product Type | Bluetooth Module | |
| Bluetooth Version | 5.0 | |
| Maximum Output Power | 0dBm | |
| Receiver Sensitivity | -93dBm | |
| Frequency | 2.48GHz | |
| Interface Type | SPI | |
| Minimum Supply Voltage | 2V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 9.5mm | |
| Height | 1.8mm | |
| Standards/Approvals | RoHS | |
| Width | 9.5mm | |
| Series | ENW89852A1KF | |
| 選取全部 | ||
|---|---|---|
品牌 Panasonic | ||
Bluetooth Class Class 1 | ||
Product Type Bluetooth Module | ||
Bluetooth Version 5.0 | ||
Maximum Output Power 0dBm | ||
Receiver Sensitivity -93dBm | ||
Frequency 2.48GHz | ||
Interface Type SPI | ||
Minimum Supply Voltage 2V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 9.5mm | ||
Height 1.8mm | ||
Standards/Approvals RoHS | ||
Width 9.5mm | ||
Series ENW89852A1KF | ||
PAN1740A Bluetooth low energy module. The PAN1740A is an optimized version of the PAN1740, offering a reduced boot time and supporting up to eight connections. It has a fully integrated radio transceiver and baseband processor for Bluetooth® 5.0 Low Energy (LE). It can be used as a stand-alone application processor or as a data pump in hosted systems. The device is optimized for remote control units (RCU) requiring support for voice commands and motion/gesture recognition.
相关链接
- Panasonic ENW89852A1KF Bluetooth Module 5.0
- Panasonic ENW89854A1KF Bluetooth Module 5.0
- Panasonic ENW89854A3KF Bluetooth Module 5.0
- Panasonic ENW89857A1KF Bluetooth Module 5.0
- Infineon CYW20822P4TAI040XUMA1 Bluetooth Module 5.0
- Wurth Elektronik 2608011024010 Bluetooth Module 5.0
- Wurth Elektronik 2608011124010 Bluetooth Module 5.0
- Microchip BM83SM1-00AB Bluetooth Module 5.0