小計(1 件)*
HK$1,309.40
訂單超過 HK$250.00 免費送貨
製造商存貨
- 库存信息目前无法访问 - 请稍候查看
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,309.40 |
* 參考價格
- RS庫存編號:
- 126-202
- 製造零件編號:
- 174248 DX-BR150-200
- 製造商:
- Eaton
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Eaton | |
| Product Type | Brake Module | |
| Power Rating | 200W | |
| Supply Voltage | 1kV | |
| IP Rating | IP00, IP65 | |
| Enclosure Length | 250mm | |
| Enclosure Width | 85mm | |
| Enclosure Depth | 20mm | |
| Series | DX-BR150-200 | |
| Standards/Approvals | UL E300273, UL508, C22.2, UL | |
| 選取全部 | ||
|---|---|---|
品牌 Eaton | ||
Product Type Brake Module | ||
Power Rating 200W | ||
Supply Voltage 1kV | ||
IP Rating IP00, IP65 | ||
Enclosure Length 250mm | ||
Enclosure Width 85mm | ||
Enclosure Depth 20mm | ||
Series DX-BR150-200 | ||
Standards/Approvals UL E300273, UL508, C22.2, UL | ||
豁免
- COO (Country of Origin):
- CZ
The Eaton Braking resistor is a high quality accessory designed for use with DC1, DA1, DG1, SVX, and SPX. Featuring a wire wound resistor in a ceramic potting compound inside an aluminium case, it provides a maximum voltage rating of 1000 V. This braking
Fitted with connection cables and temperature monitoring switch
UL certified for use in US and Canada
Suitable for branch circuits
Maximum voltage rating of 1000 V
Degree of protection of IP65