Intesis IN7004851K20000 Building Automation Web Server, IN70

N

小計(1 件)*

HK$24,360.90

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年2月02日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$24,360.90

* 參考價格

RS庫存編號:
482-636
製造零件編號:
IN7004851K20000
製造商:
Intesis
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Intesis

Series

IN70

COO (Country of Origin):
ES
The Intesis protocol translator with Serial integrates any BACnet MS/TP or BACnet/IP server device with an ASCII-based Building Management System (BMS) or any ASCII IP or ASCII serial controller. This integration allows BACnet objects, data, and resources to be accessed from an ASCII-based control system or device as if they were part of the ASCII system, and vice versa, enabling seamless communication between BACnet and ASCII protocols for enhanced system interoperability.

Commissioning-friendly approach with Intesis MAPS
Easy integration with Intesis MAPS
Configuration tool and gateway automatic updates

相关链接