Intesis IN7004851000000 Building Automation Web Server, IN70

N

小計(1 件)*

HK$8,087.10

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年2月03日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$8,087.10

* 參考價格

RS庫存編號:
482-640
製造零件編號:
IN7004851000000
製造商:
Intesis
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Intesis

Series

IN70

COO (Country of Origin):
ES
The Intesis protocol translator facilitates the integration of any Modbus RTU or TCP server device, or both simultaneously, with a BACnet Building Management System (BMS) or any BACnet/IP or BACnet MS/TP controller. This integration enables Modbus signals and resources to be accessed from a BACnet-based control system or device as though they were part of the BACnet system, and vice versa, ensuring seamless communication between the two protocols for efficient system management.

Commissioning-friendly approach with Intesis MAPS
Easy integration with Intesis MAPS
Configuration tool and gateway automatic updates
32 RTU devices per port with no repeater

相关链接